Overview of 2-320571-2 by TE Connectivity
The 2-320571-2 is a terminal component that offers a robust solution for electrical connections, specifically designed as a ring tongue terminal. This part is capable of accommodating wire sizes ranging from 22 AWG to 16 AWG and is ideal for use in various applications that require reliable electrical connectivity. It is manufactured by TE Connectivity, a known player in the field of electronic components, particularly in the subcategory of Terminals and Terminal Blocks.
The specifications of the 2-320571-2 highlight its capabilities: it is rated for a maximum voltage of 300 V, has a female terminal gender, and a stud size compatible with both metric (M6) and imperial (1/4″) dimensions. The insulator is made of nylon (polyamide) and is colored red, providing a clear identification for users during installation. Additionally, it meets strict compliance standards, including RoHS, which signals that it is free from harmful substances. The part is active in the market and has a factory lead time of approximately 34 weeks and 1 day as of the current writing.
Industry Applications for 2-320571-2
The 2-320571-2 terminal might find its applications across various industries, facilitating electrical connections in diverse environments. Here are a few potential use cases:
- Industrial Automation: This part could potentially be used in machinery and control systems where reliable electrical connections are critical. For instance, it might be found in robotic arms or conveyor systems, helping to connect sensors or actuators with minimal risk of disconnection.
- Automotive: If automotive standards like AEC-Q100 or AEC-Q101 are applicable, the 2-320571-2 might be suitable for use in automotive wiring harnesses. It may serve as a connection point for various components such as lighting systems or power distribution assemblies.
- Telecommunications: The terminal could possibly be integrated into telecommunications equipment, ensuring stable connections for power or signal distribution. This might include use in base stations or antenna systems, where secure and efficient connectivity is crucial.
- Aerospace and Defense: If compliance with military specifications is indicated, the 2-320571-2 might be suitable for wiring in aerospace applications, providing connections in critical systems such as avionics or control surfaces.
- Consumer Electronics: In consumer devices, this terminal might be applied in products such as audio systems or computer power supplies, offering reliable and insulated connections that are easy to install.
These potential industry applications are only conceptual and illustrative; they require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, focusing on industrial, automotive, and communications applications. Specifically, within the realm of Terminals and Terminal Blocks, TE Connectivity’s design and manufacturing processes prioritize quality and reliability. The company produces a broad range of terminal types, including ring terminals, which are crucial for ensuring strong connections in various electronic applications.
The 2-320571-2 exemplifies TE Connectivity’s commitment to meeting customer needs for durable, compliant, and versatile components. Similar parts manufactured by TE Connectivity include various types of terminals designed for different wire sizes and applications, showcasing the company’s extensive offerings in this category.
Research Price and Stock for 2-320571-2 by TE Connectivity on Findchips.com
For procurement professionals or engineers considering the 2-320571-2, it is advisable to research the current stock and pricing on Findchips.com. This platform provides real-time information about availability and pricing across various distributors. Historically, the part has been available at distributors such as:
- New Advantage Corporation
- Master Electronics
- DigiKey
- Future Electronics
- Avnet Americas
However, it is essential to verify stock and pricing information directly on Findchips to ensure access to the most accurate and up-to-date data.
Compare pricing for 2-320571-2 and other Terminals and Terminal Blocks / Terminal Blocks at findchips.com
For those interested in the 2-320571-2 and exploring options within the Terminals and Terminal Blocks subcategory, visit Findchips for valuable insights into current market conditions and alternatives that may suit your specific application needs.