Overview of 2-35108-1 by TE Connectivity
The 2-35108-1 by TE Connectivity is a crimp-style ring terminal designed for wire sizes ranging from 10 to 12 AWG and fits a #8 stud size. This terminal falls under the Terminals and Terminal Blocks subcategory, specifically categorized as a ring terminal. Featuring a PIDG (Pre-Insulated Diamond Grip) style, it ensures reliable and durable electrical connections. This component is optimized for a 300V rated voltage and is compatible with a wire cross section of 6.64 mm².
The part is compliant with RoHS and REACH, highlighting its adherence to current environmental regulations regarding hazardous substances. It holds UL safety approval, signifying its meeting of specific safety standards. As a product labeled ‘Active’ in its lifecycle, it remains a standard purchase for essential applications. The factory lead time for this part is specified as 21 weeks and 4 days as of current writing, emphasizing the need for planning in procurement strategies.
Industry Applications for 2-35108-1
The 2-35108-1 ring terminal by TE Connectivity is versatile and can be used across multiple industries. Below are several applications where this component might be effectively utilized. It is important to note that these applications are illustrative and should be verified by engineering and design teams to ensure compatibility with specific requirements and standards.
- Consumer Electronics: In consumer electronics, this terminal could potentially be used in the manufacturing of home appliances or audio systems, where secure and reliable electrical connections are critical. Its compatibility with common wire gauges and its durability make it suitable for these uses.
- Automotive: Within the automotive industry, the 2-35108-1 could potentially be utilized in vehicle electrical systems. Its robust design and safety approval by UL make it a conceivable choice for connections that require high reliability under diverse environmental conditions.
- Entertainment and Gaming: For gaming systems and entertainment technology, which often involve complex wiring and require consistent performance, this terminal could potentially offer the reliability needed in these electronic systems.
Please consider that these potential industry applications are merely conceptual and necessitate thorough analysis and verification for compliance with industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global technology leader in connectivity and sensor solutions. The company has a significant portfolio that includes various types of electronic components, specializing heavily in Terminals and Terminal Blocks. TE Connectivity designs terminals, like the 2-35108-1, to meet stringent industry standards, ensuring reliability and performance in harsh environments. Known for their innovative approach, TE Connectivity products are commonly used in a diverse range of applications, from consumer electronics to automotive and industrial equipment.
Where to Find 2-35108-1 by TE Connectivity
For those looking to purchase the 2-35108-1, findchips.com is an excellent resource. Not only can you view current stock levels and competitive pricing, but you can also explore alternatives within the Terminals and Terminal Blocks category. This terminal has been historically available through distributors like Master Electronics, Chip1Stop, Sager, and DigiKey. It is advisable to visit findchips.com for the most up-to-date information on availability and pricing from a wider range of distributors.