Overview of 2-36161-4 by TE Connectivity
The 2-36161-4 by TE Connectivity is a precision-engineered electrical connector that falls into the Terminals and Terminal Blocks category, specifically designed for making secure and reliable wire-to-stud connections. It is a ring tongue terminal that accommodates a #10 stud size (both metric M5 and imperial #10) and is suitable for wires up to 10 AWG. The conductor area CSA (Cross-Sectional Area) is 6.64mm², indicating its capability to handle high current flows with minimal resistance. The PIDG series, which this part belongs to, is recognized for its design that ensures excellent insulation and mechanical properties, thanks to its nylon (polyamide) insulator colored yellow for easy identification and ROHS compliance for environmental consideration.
Key features of the 2-36161-4 include a ring terminal design for secure attachment to a stud or bolt, a capability to handle wire sizes up to 10 AWG with a cross-sectional area of 6.11 mm², and a rated voltage of 300 V. Furthermore, it has received UL safety approval, ensuring its reliability and safety in various applications. The part is active according to its life cycle code and adheres to REACH and RoHS environmental standards, with an ECCN code of EAR99 and an HTS code of 8536.90.40.00. As of the current writing, the factory lead time for this component is approximately 30 weeks and 3 days, reflecting the meticulous manufacturing processes TE Connectivity adheres to in order to ensure the highest quality of their products.
Industry Applications for 2-36161-4
The unique properties and specifications of the 2-36161-4 make it suitable for a vast array of potential industry applications, where reliable and secure electrical connections are paramount. It’s important to note that these potential applications are illustrative and should be evaluated by engineering and design teams for compatibility with specific standards and requirements.
- Consumer Electronics: In devices requiring secure power or ground connections, such as audio/visual equipment, the 2-36161-4 might be used for its reliable electrical contact and insulation properties.
- Automotive: Given its robust design and ability to handle significant electrical loads, this terminal could potentially find applications in vehicle wiring systems, including connections within the engine bay, where vibration resistance and secure connections are critical.
- Industrial Automation: In factories and industrial settings, where machinery requires dependable electrical connections, the 2-36161-4 could be utilized for sensor connections, power supplies, and ground connections, benefiting from its high current capacity and secure mechanical attachment.
- Electronic Manufacturing: During the assembly of PCBs and other electronic components, this type of terminal might be used for connecting various parts securely, especially in power supply contexts.
- Aerospace and Defense: The ring terminal’s rugged design and compliance with stringent safety and environmental standards make it a potential choice for aerospace and defense applications, where reliability is non-negotiable.
Note that these potential industry applications are conceptual and require verification for compliance with specific standards and requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, with a strong focus on engineering and innovation in the field of electrical components, including Terminals and Terminal Blocks. Their products, such as the 2-36161-4 ring terminal, are designed to withstand challenging environments while offering high reliability and performance. TE Connectivity’s portfolio includes a wide range of terminals and terminal blocks, each tailored to meet the diverse needs of various industries, from consumer electronics to aerospace and defense. Their commitment to quality and durability is reflected in their rigorous testing protocols and adherence to international standards, ensuring that components like 2-36161-4 deliver outstanding performance across applications.
Where to Find 2-36161-4 by TE Connectivity
For those in search of the 2-36161-4 by TE Connectivity, findchips.com offers a comprehensive platform to research prices, availability, and specifications. When seeking Terminals and Terminal Blocks, findchips.com provides detailed information that can help in finding not only the 2-36161-4 but also alternative parts that might be suitable for specific applications. Historically, this part has been available from distributors such as Master Electronics, Avnet Abacus, Powell Electronics, and DigiKey. However, for the most current stock levels and competitive pricing, prospective buyers are recommended to check findchips.com.