Overview of 2-382811-1 by TE Connectivity
The 2-382811-1 by TE Connectivity is a polyester insulated, phosphor bronze contact based jumper. This highly specific component plays an essential role in electrical conductivity and circuit management. It is a shunt jumper with two positions and a pitch spacing of 2.54 mm which is critical for ensuring accurate and reliable connections in various applications. Made from durable materials, the body of the shunt is crafted from polyester, ensuring robustness, while the contacts are made from phosphor bronze which is known for its excellent conductivity and resistance to corrosion.
The design specifications of the 2-382811-1 make it ideal for use with connectors, aiming to provide a stable and secure connection in various electrical setups. Notable features include its RoHS compliance, ensuring it meets strict hazardous materials standards. Additionally, its insulator is black, aligning with universal electronic standards for color coding. Operational within a wide temperature range of -40 to 85°C, this part is versatile across different environmental conditions.
Industry Applications for 2-382811-1
The nature of the 2-382811-1 positions it as a useful component across various sectors. Its specifications suggest a range of possible applications:
- Consumer Electronics: In consumer electronics, this shunt could potentially be used in devices like computers and gaming consoles to manage internal connections and ensure consistent performance. Its compact dimensions might be useful for managing space efficiently within small-form-factor devices.
- Internet of Things (IoT): The ability to operate over a diverse temperature range could make the 2-382811-1 essential for IoT devices deployed in varying environments. These could include outdoor sensors and smart home devices.
- Healthcare: While not specifically listed for high medical standards like other components might be, the reliable connectivity and RoHS compliance suggest it could potentially be suitable for non-critical healthcare equipment. This includes laboratory devices where accurate electrical connections are essential.
- Robotics and Drones: Given the need for reliable and compact connectivity solutions in robotics and drones, the 2-382811-1 might be used for internal power and data distribution tasks within these systems. The polyester and phosphor bronze composition can provide durability and consistent performance that is crucial in these applications.
These industry application examples are illustrative and require a thorough analysis by engineering and design teams to ensure the part meets specific application standards and requirements.
About TE Connectivity
TE Connectivity is a global industry leader in the realm of electronic connectors, including Other Interconnects. They are recognized for their extensive range of connector and terminal solutions, which cater to a multitude of industries ranging from automotive to aerospace. The 2-382811-1 is just one example of their broad portfolio designed to meet diverse application needs. TE Connectivity places a heavy emphasis on reliability and quality in their components, making their products a go-to choice for critical and high-performance applications. Their products often incorporate advanced materials and engineered designs to adapt to challenging environments, reflecting innovation and forward-thinking in the connectivity field.
Where to Find 2-382811-1 by TE Connectivity
For those interested in acquiring the 2-382811-1 and exploring other options in the range of Other Interconnects, I recommend checking out our comprehensive database at findchips.com. This part has been listed with several key distributors such as Master Electronics, Avnet Abacus, Sager, and DigiKey historically. Future users should visit the website to access up-to-date inventory levels, obtain current pricing, and explore similar products by TE Connectivity or alternative manufacturers.