Overview of 2-406549-4 by TE Connectivity
The 2-406549-4 is a RJ45 jack made by TE Connectivity, designed for through-hole mounting, featuring a single port configuration (1 x 1 port). It is aimed at facilitating Cat5 LAN connections, offering 8 positions/loaded contacts per port (8P8C). This modular connector comes with LED indicators for yellow and green signals, providing visual feedback on connection status. Notably, it is RoHS compliant, ensuring its manufacture and use adhere to the latest environmental standards.
The connector boasts a shielded construction, further detailed by its EMI shielding capability, making it suited for environments where electromagnetic interference could be a concern. Its mounting options are enhanced by solder holding posts, aimed at providing a secure mount on the printed circuit board. The insulation resistance of this product is notably high, specified at 500000000 Ω, with an operating temperature range between -40 °C to 85 °C. It also offers a contact resistance of 10 mΩ, signifying reliable electrical connectivity. Its mechanical durability is underlined by its 750 mating cycles, indicating its capacity for repeated use.
Industry Applications for 2-406549-4
The 2-406549-4 connector’s characteristics lend it to a wide range of potential industry applications, supported by its technical attributes and the manufacturer’s quality reputation. It is important for engineering and design teams to conduct thorough analysis and verification to ensure this component meets specific application requirements. Here are some possible applications:
- Energy and Power Systems: It could serve in the infrastructure of communication networks within power distribution facilities, potentially supporting connectivity in smart grid systems, where reliable data transfer is crucial.
- Transportation and Logistics: This part might be used in communication systems of transport infrastructure, aiding in data exchange across logistic networks. The rugged build and reliability could support its use in environments experiencing varying temperatures and conditions.
Renewable Energy might employ this connector in monitoring and control systems of renewable energy sources, such as wind turbines or solar panels, where the shielded feature mitigates interference in high EMI environments. - Telecommunications: Given its primary design for telecom applications, it is well-suited for networking equipment like routers, switches, and network interface cards in data centers and offices, where Cat5 compatibility remains relevant.
Note: These potential industry applications are conceptual and illustrative, requiring detailed suitability analysis by professional teams.
About TE Connectivity
TE Connectivity stands as a principal figure in the realm of electronic components, particularly in the categories of Connectors, including Telecom and Datacom Connectors. Known for their innovation and quality, TE Connectivity manufactures a broad array of connector products ranging from automotive, industrial, to telecommunications sectors among others. The 2-406549-4 is part of their extensive portfolio, which underscores TE’s dedication to providing solutions tailored for a myriad of applications. TE Connectivity is committed to advancing connectivity and ensuring the reliability and efficiency of its components across different environmental challenges and technological demands.
Where to Find 2-406549-4 by TE Connectivity
To procure the 2-406549-4 connector by TE Connectivity, or to explore alternatives within the Telecom and Datacom Connectors subcategory, interested parties should visit findchips.com. The site offers an up-to-date inventory status and competitive pricing from a variety of distributors. Historically, this part has been available at distributors including New Advantage Corporation, Master Electronics, Avnet Abracus, and Velocity Electronics. However, stock levels and availability can fluctuate. Therefore, it is advised to visit findchips.com to get the most current information regarding stock statuses and pricing across multiple suppliers.