Overview of 2-5174225-5 by TE Connectivity
The 2-5174225-5 is a D-sub connector that features a plug configuration with 68 positions for connectivity. It is designed with a body length of 2.516 inches, a body depth of 0.465 inches, and a body breadth of 0.406 inches. The connector has a right-angle mounting type, suitable for board termination, and supports a terminal pitch of 1.27 mm. This part is classified as a Telecom and Datacom Connector within the broader category of Connectors and is active in the market, as indicated by the part life cycle code.
Manufactured by TE Connectivity, the 2-5174225-5 complies with various environmental standards as evident by its Pbfree and RoHS codes. These ensure that the part is free from hazardous substances, meeting the requirements of modern electronic applications. The connector features a shielded design, which improves electromagnetic compatibility, thus ensuring reliable performance in sensitive electronic systems. The part is rated for a maximum operating temperature of 105 °C and a minimum of -55 °C, making it suitable for various environmental conditions. Additionally, the insulator material is polybutylene terephthalate, which offers good electrical insulation properties.
Facility lead times are provided as 34 weeks and 3 days at the time of this writing, which might be an important consideration for project timelines. The connector supports a rated current of 1 A at signal levels and features terminal lengths of 0.114 inches for efficient connectivity in electronic devices.
Industry Applications for 2-5174225-5
The 2-5174225-5 could potentially find applications across various industries, particularly where robust electronic communication is vital. Here are several illustrative industry applications that might benefit from this connector:
- Environmental Monitoring:
The 2-5174225-5 might be used in environmental monitoring devices that require stable communication links for data transfer between sensors and processing units. Its shielding properties could support reliable performance in outdoor environments. - Industrial Automation:
In automated manufacturing systems, the connector could potentially facilitate connections between control units and machinery. Its right-angle design and compact dimensions might make it suitable for tight spaces often found in industrial settings. - Data Acquisition Systems:
The part might play a role in data acquisition systems where multiple signals need to be collected and processed. With 68 positions available, it could support the integration of various sensors, amplifiers, and other signal conditioning components. - Telecommunications Equipment:
Given its classification as a Telecom and Datacom Connector, the 2-5174225-5 could be utilized in telecom equipment for connecting different network devices, enabling reliable voice and data transmission capabilities.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should analyze and verify them to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor technology, focusing on developing innovative solutions across various industries, including telecommunications. They manufacture a wide range of connectors, including those classified under the Telecom and Datacom Connectors subcategory. The company actively invests in R&D to ensure their products meet the evolving needs of the market.
TE Connectivity’s range of products includes the 2-5174225-5 along with various other D-sub connectors and components designed for high reliability and performance in telecommunications applications. Their commitment to quality and compliance with industry regulations makes them a preferred manufacturer for organizations seeking dependable connectivity solutions.
Research Price and Stock for 2-5174225-5 by TE Connectivity on Findchips.com
For those interested in acquiring the 2-5174225-5, it is recommended to perform a stock and price check on Findchips.com. This platform can provide the latest information regarding the availability and pricing of this part within the Telecom and Datacom Connectors subcategory, including potential alternatives made by TE Connectivity or other manufacturers.
Historically, the 2-5174225-5 has been available through various distributors, including Master Electronics, DigiKey, Mouser Electronics, and Avnet Americas. However, it is crucial to verify current stock levels and pricing as it may vary.