Overview of 2-520083-2 by TE Connectivity
The 2-520083-2 is a terminal component designed for use in various electrical applications where quick disconnect capabilities are essential. Manufactured by TE Connectivity, this part falls under the Ultra-Fast Faston series and is designated as a female quick disconnect terminal. It features a tab size of 2.8 mm x 0.51 mm (0.11″ x 0.02″), making it compatible with standard connections within this category.
With a wire size minimum rating of 22 AWG, the terminal can accommodate applications that require flexible wiring without sacrificing reliability. The component is rated for use at up to 600 V, ensuring it can handle a significant range of voltage applications. The terminals and terminal blocks category is particularly well-suited for environments where robust connectors are necessary due to their durability and performance attributes. Additionally, this part is compliant with various regulations, such as RoHS, indicating that it meets environmental standards related to hazardous substances.
As of the current writing, the factory lead time for the 2-520083-2 is approximately 5 weeks and 5 days, which is a consideration for procurement in tight timeframes. The part’s life cycle is active, signaling that it is still being produced and available for future needs.
Industry Applications for 2-520083-2
The 2-520083-2 terminal may find application across several industry verticals, possibly enhancing the performance and reliability of a variety of products. Below are some potential use cases:
- Consumer Electronics: The 2-520083-2 could be employed in devices such as audio players or computer peripherals that require quick disconnection for ease of assembly or maintenance. The compact profile and reliable performance characteristics might make it suitable for connections in portable electronics.
- Automotive: In automotive applications, terminals like the 2-520083-2 might be utilized in electrical systems where reliable connectivity is critical. Given that it is rated for 600 V, it could potentially be used in circuits involving battery management or sensor connections, provided that the part meets any relevant automotive standards.
- Audio and Video Systems: The terminal may also be relevant in audio amplification equipment and home theater systems where quick disconnect features are necessary for modular designs. Its small size and rated voltage might enable its use in connectors within power amplifiers or receivers.
- Entertainment and Gaming: The gaming industry might utilize the 2-520083-2 in equipment like gaming consoles and accessories, where reliable connections can improve system performance and user experience. The potential for quick disconnects could also facilitate easier repairs and modifications.
These potential industry applications are only conceptual and illustrative; engineering and design teams should conduct thorough analysis and verification for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, with a diverse portfolio that includes a wide range of products, particularly in the terminals and terminal blocks segment. Their products are designed to meet the specific needs of various industries, ensuring high performance and reliability.
In relation to the 2-520083-2, TE Connectivity provides extensive options within their Ultra-Fast Faston series, offering similar parts that may serve various application requirements. The focus on compliance with standards like RoHS and UL certification underscores their commitment to quality and environmental responsibility. Consequently, professionals seeking reliable terminal solutions might consider TE Connectivity for their electronic component needs.
Where to Find 2-520083-2 by TE Connectivity
- New Advantage Corporation
- Mouser Electronics
- DigiKey
- Avnet Asia
It is recommended that users visit findchips.com to confirm the latest stock status and pricing from these distributors, as availability may fluctuate over time.