Overview of 2-520084-2 by TE Connectivity
The TE Connectivity 2-520084-2 is part of the Ultra-Fast Faston 110 Series and serves as a female quick disconnect terminal. Featuring a tab size of 3.18mm x 0.51mm (0.125″ x 0.02″ in imperial units) and capable of accommodating a wire gauge range of 22 AWG to 18 AWG, this component is designed for quick and reliable connection and disconnection of wires without soldering. It supports a red color coding which typically indicates compatibility with wire sizes from 22 AWG to 18 AWG, aiding in the correct and efficient installation. Rated for 600 volts and compliant with UL safety standards, this disconnect terminal is also RoHS and REACH compliant, ensuring its suitability for a wide range of applications in markets sensitive to environmental regulations.
Industry Applications for 2-520084-2
The 2-520084-2, with its attributes and construction, is potentially suitable for a variety of industrial applications. These applications are inherently diverse, yet this part could play a critical role due to its quick disconnect feature and compliance with strict safety and environmental standards. It’s important to note that these potential industry applications are conceptual and should be verified by engineering teams for specific requirements.
- Energy and Power Systems: In environments where rapid serviceability of electrical connections is necessary, the 2-520084-2 might be used in control panels or junction boxes, facilitating easy maintenance or expansion without needing significant rewiring.
- Transportation and Logistics: The quick disconnect feature could be beneficial in transportation infrastructure—such as lighting and signaling systems where durability and rapid maintenance are required. Its robust UL rating for voltage and the push-on terminal type potentially enhance its utility in such settings.
- Renewable Energy: Systems such as solar panels or wind turbines, which require reliable electrical connections that can be assembled or disconnected efficiently, could potentially make use of this part. Its compliance with environmental certifications like RoHS adds to its applicability in eco-conscious industry sectors.
Please note that these are illustrative examples, and adherence to industry standards and specific application requirements should be analyzed and verified by professional teams.
About TE Connectivity
TE Connectivity is a global technology leader, offering a vast range of connectivity and sensor solutions. In the domain of Terminals and Terminal Blocks, TE Connectivity provides innovative products designed for rugged, reliable performance across various applications. The 2-520084-2 is a testament to TE Connectivity’s commitment to producing high-quality components that meet stringent industry standards and adapting to the ever-evolving needs of the technological landscape. TE Connectivity’s offerings in this category encompass a variety of parts that cater to both general-purpose and specialized applications, affirming the company’s role as a key provider in the electronics and electrical connection market.
Where to Find 2-520084-2 by TE Connectivity
To purchase the 2-520084-2, one should consider using resources like findchips.com that allow you to check the most up-to-date availability and pricing from various distributors. Historically, this part has been available from distributors such as New Advantage Corporation, Master Electronics, Mouser Electronics, and DigiKey. Because stock levels and pricing fluctuate, it is recommended to visit findchips.com to compare current offerings. For alternatives to 2-520084-2 manufactured by TE Connectivity or other manufacturers, browsing through Terminals and Terminal Blocks on findchips.com can provide more options.