Overview of 2-520102-2 by TE Connectivity
The Ultra-Fast 250 Assembly Tab 22-18 AWG BR, product number 2-520102-2, by TE Connectivity falls under the electronic component subcategory of Terminals and Terminal Blocks and is an integral constituent of Terminal Blocks. It is characterized as a male disconnect terminal designed specifically for quick disconnect fittings. Its features include a tab size of 6.35mm x 0.81mm (0.25″ x 0.032″) and compatibility with wire gauges from 22 AWG to 18 AWG.
This part boasts insulation coloration of red, contributing to easy color-coding in wiring systems, enhancing safety and efficiency in assembly. A key attribute is its compliance with RoHS and REACH, ensuring it meets contemporary environmental and safety standards. Rated for up to 600 V and approved by UL, the 2-520102-2 is suitable for various high-demand applications. The component is currently in the ‘Active’ stage of its life cycle, with an expected factory lead time of 7 weeks and 2 days as of current writing.
Industry Applications for 2-520102-2
The varied features of the 2-520102-2 offer potential for broad applicability across multiple industries, each benefiting from its properties in unique ways. Notably, while the usage of this component in specific industries would certainly require analysis and verification by engineering and design teams, its attributes make it a potential fit for the following sectors:
- Industrial Automation: In an environment where reliable connections and quick assembly/disassembly are crucial, this terminal could potentially be used for wiring in control panels, providing easy and safe connectivity for sensors and actuators.
- Consumer Electronics: The quick-disconnect feature and small gauge compatibility could make it ideal for internal wiring in appliances like washing machines or dryers, where frequent maintenance and service checks might necessitate rapid disconnection and reconnection.
- Telecommunications: Given its high voltage rating and compliance standards, this terminal might find utility in telecommunications infrastructure, especially in connections within network equipment where durability and reliable performance are required.
- Audio and Video Systems: For professional audio and video equipment which requires robust and secure terminal connections that can handle frequent plugging and unplugging, these connectors could potentially offer significant benefits.
These possible industry applications are merely illustrative and would need careful consideration and adherence to specific application requirements and industry standards.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions with a significant portfolio that includes a wide range of Terminals and Terminal Blocks. Known for their innovation and reliability, TE Connectivity designs precision-engineered solutions that underscore the company’s commitment to helping enhance the safety, efficiency, and connectivity of products across a multitude of industries. The 2-520102-2, along with similar parts manufactured by TE, underscores this commitment by integrating the latest in technology and compliance with global environmental standards.
Where to Find 2-520102-2 by TE Connectivity
To procure the 2-520102-2, visiting findchips.com would provide insights into current stock levels, pricing, and availability from various distributors. Historically, this part has been available through distributors such as DigiKey, Mouser Electronics, Future Electronics, and Newark. For alternatives to the 2-520102-2, you might consider searching Terminals and Terminal Blocks to view other options from TE Connectivity or other manufacturers.