Overview of 2-520128-2 by TE Connectivity
The 2-520128-2 from TE Connectivity is a ULTRA-FAST 250 ASY REC, described as a Terminal, Flag Disconnect, 0.25 In, Crimp Terminal, Socket, 22-18 AWG. This product belongs to the subcategory of Terminals and Terminal Blocks under the broader category of Terminal Blocks. This connector is engineered for quick and reliable connections with a crimping technique, accommodating wires in the 22-18 AWG range. Being part of TE Connectivity’s line of terminals and terminal blocks, it offers superior performance for a wide range of wiring applications. The terminal features a push-on terminal type design, favorable for applications requiring high-density connections.
With its specifications, including RoHS compliance indicating its restriction of hazardous substances, and with PbFree status showing that it contains no lead, the 2-520128-2 is designed following modern environmental and health standards. It has a Part Life Cycle Code of “Active,” implying it is currently in production and available for new designs and projects. Furthermore, its reach compliance code is “compliant,” ECCN Code of “EAR99,” and HTS Code of “8536.90.40.00.” This terminal is rated for 600 V with a safety approval by UL, highlighting its reliability and quality. Its wire cross-section is noted at 0.82 mm2, making it suitable for various standard wire sizes.
Industry Applications for 2-520128-2
The potential use cases for the 2-520128-2 span across various sectors due to its versatile design and technical specifications. While industry applications are conceptual and would require thorough validation by engineering teams, here are a few illustrative applications:
- Energy and Power Systems: This terminal can potentially be used in wiring and setup of control panels in power distribution systems, renewable energy source equipment, and conventional power generation stations, where reliable connections for medium gauge wires are critical.
- Transportation and Logistics: In the transportation sector, the 2-520128-2 might find applications in the manufacturing of rail vehicles, marine control panels, and logistical tracking devices where stable electrical connections are a must for performance and safety.
- Renewable Energy: Given the increasing focus on sustainable energy, this terminal could be used in the interconnections within solar panels, wind turbines, and other renewable energy generation systems, facilitating efficient power transmission.
- Consumer Electronics: the properties of 2-520128-2 might make it suitable for applications in larger consumer electronics requiring secure, quick-disconnect terminals for internal wiring.
It’s important to note these potential applications are illustrative and require analysis and verification by engineering and design teams.
About TE Connectivity
TE Connectivity is a global leader in the field of electrical and electronic connection technology. Specializing in the manufacturing of a wide range of connectors, sensors, and components for various industries, TE Connectivity excels in producing high-quality products for harsh environments and critical systems. Specifically, within the realm of Terminals and Terminal Blocks, TE Connectivity offers a diverse portfolio including items like the 2-520128-2, which exemplify the innovation and reliability TE is known for. Their extensive range covers terminals for virtually all electrical connection needs, from simple wire-to-wire solutions to sophisticated, multi-point terminal blocks.
Where to Find 2-520128-2 by TE Connectivity
For those looking to purchase the 2-520128-2, or seeking alternatives within the Terminals and Terminal Blocks category, the primary recommendation is to explore findchips.com. Findchips.com provides up-to-date information on stock levels, pricing, and availability from a wide range of distributors. Historically, the 2-520128-2 has been available at distributors such as New Advantage Corporation, Master Electronics, Avnet Asia, Sensible Micro Corporation, and many others. However, for the most current stock levels and to compare pricing, visiting findchips.com ensures access to information from a comprehensive list of suppliers.