Overview of 2-520182-2 by TE Connectivity
The 2-520182-2 from TE Connectivity is an ultrafast assembly rectangular (REC) push-on terminal, explicitly designed for female connections. It has dimensions of 4.8×0.5mm, making it suitable for snug crimping onto wire gauges around 18 AWG (with a recommended wire cross-section of 0.82 mm2). This part is designated as a crimp terminal within the Terminals and Terminal Blocks subcategory, falling under the larger umbrella of Terminal Blocks.
Featuring compliance with RoHS and a Pb-free designation, the 2-520182-2 terminal is built to meet contemporary environmental and safety standards, including a UL safety approval and a rated voltage of 600 V. It’s marked with a life cycle code of “Active,” indicating that TE Connectivity continues to produce and support this component. The terminal is also Reach compliant, bears the ECCN Code “EAR99,” and falls under the HTS Code “8536.90.40.00.” Its designation as RoHS compliant and a package description affirming its adherence to environmental standards are critical for designers and engineers focused on creating products that meet global regulatory requirements.
With a factory lead time of approximately seven weeks and two days (as of the current writing), planning for procurement needs to be anticipatory to mitigate any project delays.
Industry Applications for 2-520182-2
The versatility of the 2-520182-2 terminal lends itself to a broad range of industry applications. Such applications, however, require careful consideration by engineering and design teams to ensure compliance with industry standards and specific requirements. The following are conceptual illustrations of potential uses within various sectors:
- Consumer Electronics: This part could potentially be used in the assembly of home appliances, personal devices, and entertainment systems. Its compact size and reliable connection might be particularly beneficial for wiring in confined spaces.
- Industrial Automation: In an industrial setting, this terminal could find use in control systems, sensors, and actuators, where reliable connections are critical for operational efficiency and safety.
- Automotive: Given its UL rating and robust design, the 2-520182-2 terminal might be potentially suitable for the internal wiring of automotive electronics, such as infotainment systems or lighting controls, where fast and reliable connections are essential.
- Computing and Data Storage: This terminal could be used in the assembly of computing hardware, servers, or data storage units, where stable and secure electrical connections are vital for data integrity and power supply management.
- Electronic Manufacturing: The field of Electronic Manufacturing Services (EMS) could utilize this terminal for various applications, including PCB assemblies, test and measurement equipment, and custom wiring solutions.
Notably, these potential industry applications are only conceptual illustrations and necessitate thorough analysis and verification by engineering and design teams to align with industry standards and application requirements.
About TE Connectivity
TE Connectivity is a global technology leader, renowned for its expertise in the manufacture of connectors and sensors for a variety of industries, including automotive, energy, industrial automation, and more. Within the specific domain of Terminals and Terminal Blocks, TE Connectivity offers an extensive range of products, including the 2-520182-2 and similar terminals. The company’s commitment to innovation is evident in its focus on developing products that meet stringent industry standards and customer needs. TE Connectivity’s terminals and terminal blocks are engineered for reliability, durability, and performance, catering to a wide array of wiring setups and applications.
Where to Find 2-520182-2 by TE Connectivity
For those looking to procure the 2-520182-2 terminal, our site, findchips.com, provides a comprehensive and up-to-date tool for researching availability and pricing from various distributors. By searching on FindChips, you can find current stock levels and pricing for the 2-520182-2 across multiple vendors. Historically, distributors such as Mouser Electronics, DigiKey, New Advantage Corporation, and TTI have carried this part, though availability may vary. For alternative parts or to explore offerings from TE Connectivity and other manufacturers within the Terminals and Terminal Blocks category, our site offers a detailed and accessible platform.