2-520263-2 by TE Connectivity

Overview of 2-520263-2 by TE Connectivity

The 2-520263-2 terminal from TE Connectivity is a female disconnect terminal belonging to the Ultra-Fast Faston series. It features a tab size of 0.25 inches (6.35 mm x 0.81 mm), making it compatible with various standard applications. This terminal is designed for wire sizes ranging from 22 to 18 AWG, which allows for a range of connectivity options in different electronic configurations. The part is ROHS compliant and features a rated voltage of 600 V, indicating its capability for high-voltage applications.

In addition, the terminal has received UL safety approval, ensuring its reliability in electric systems. It belongs to the subcategory of terminals and terminal blocks, which are essential components in establishing reliable electrical connections. The 2-520263-2 terminal has a push-on configuration, enabling fast and efficient assembly in various environments.

The factory lead time for this component is currently noted as five weeks and five days, which is vital information for procurement planning. With the increasing demand for efficient connectors in diverse applications, understanding the specifications and availability of parts like the 2-520263-2 is essential for engineers and procurement teams.

Industry Applications for 2-520263-2

The 2-520263-2 terminal could potentially find application in various industries, thanks to its reliable construction and electrical ratings. Below are a few examples of industries where this terminal might be utilized:

  • Transportation and Logistics: The 2-520263-2 terminal may be used in wiring harnesses for vehicles or transportation systems. The robust design and UL safety approval could enable its application in critical systems such as electrical distribution or safety sensors.
  • Industrial Automation: In automated manufacturing settings, this terminal might be employed for connecting sensors, actuators, or controls within machinery. Its push-on terminal design can facilitate easy assembly, potentially reducing installation time and improving overall system efficiency.
  • Consumer Electronics: The 2-520263-2 could also find use in various consumer electronic devices, such as appliances or personal electronics. The compatibility with 22-18 AWG wiring makes it suitable for connections in devices with varying power requirements.
  • Telecommunications: This terminal might be applied in telecommunications equipment, where reliable connections are crucial for maintaining signal integrity. Given its rated voltage, the terminal might be used in communication devices that require robust power connections.
  • Robotics and Drones: The potential for high-voltage applications makes the 2-520263-2 a candidate for use in robotics and drone technology, where precise and reliable connections are needed in compact spaces.

These potential industry applications are only conceptual and illustrative; they require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts within the terminals and terminal blocks category might also be explored for various applications.

About TE Connectivity

TE Connectivity, known for its extensive range of electronic components, specializes in manufacturing terminals and terminal blocks, among other products. The company’s commitment to quality and safety is reflected in its UL-approved components, including the 2-520263-2 terminal. TE Connectivity produces a variety of similar terminal products, engineered for reliable performance in diverse applications.

In addition to the Ultra-Fast Faston series, TE Connectivity also offers a range of other terminal types, including male disconnects and various push-on configurations, which cater to different connectivity needs in both industrial and consumer sectors. Their products are designed to meet rigorous industry standards, providing assurance to engineers and designers seeking reliable components for their projects.

Where to Find 2-520263-2 by TE Connectivity

  • New Advantage Corporation
  • Master Electronics
  • DigiKey
  • Mouser Electronics
  • Arrow Electronics

While these distributors may or may not have the part in stock currently, findchips.com can provide the most accurate and current stock levels and pricing, ensuring that you can make informed procurement decisions.

Compare pricing for 2-520263-2 and other Terminals and Terminal Blocks at findchips.com