2-520405-2 by TE Connectivity

Overview of 2-520405-2 by TE Connectivity

The TE Connectivity 2-520405-2 is a high-quality quick disconnect terminal designed for easy and reliable connection and disconnection. This component is part of the Ultra-Fast Plus Faston Series, which is known for its efficiency and robustness in various electrical applications. Designed with a female disconnect mechanism, it has a tab size of 6.35mm x 0.81mm (0.25″ x 0.032″) and is compatible with wire sizes ranging from 22 AWG to 18 AWG. The terminal’s red color coding aids in identification and assembly. Offering a rated voltage of 600 V and meeting RoHS compliance, this terminal ensures safety and environmental friendliness. Its UL safety approval underscores its reliability in electrical applications.

Industry Applications for 2-520405-2

The versatile design and specifications of the 2-520405-2 make it suitable for a wide range of industry applications. While the identified possible industry applications include “Industrial Automation” and “Electronic Manufacturing”, there are other fields where this part can provide significant value. Please note that these potential applications are conceptual and should be verified by engineering and design teams for specific use cases.

  • Industrial Automation: In automation systems, quick disconnect terminals like the 2-520405-2 allow for easy maintenance and replacement of components. This terminal could be used in wiring industrial control panels, machinery, and robotic systems where reliable and fast connections are critical.
  • Electronic Manufacturing: This terminal is well-suited for the production of electronic devices and components, where precision and reliability are paramount. It might be used in the assembly of consumer electronics, automotive electronics, and other devices requiring dependable wired connections.
  • Automotive: The 2-520405-2’s robust design and rated voltage make it a potential candidate for automotive electrical systems, including connections in the vehicle’s dashboard, audio systems, and lighting. Automotive manufacturers could benefit from its ease of use and reliability.
  • Consumer Appliances: This quick disconnect terminal could also find applications in consumer appliances like washing machines, dryers, and ovens. Its capability to support frequent connect and disconnect cycles could be advantageous for appliances requiring serviceability or modular design.

It is important to highlight that the selection of electronic components such as the 2-520405-2 for specific applications necessitates a thorough analysis of electrical and mechanical requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, renowned for its high-quality products across various industries. In the realm of Terminals and Terminal Blocks, TE Connectivity offers an extensive range of solutions designed to meet the demanding requirements of various applications. The 2-520405-2 is one example of TE Connectivity’s commitment to providing components that ensure reliability and performance. Known for innovation, TE Connectivity continually develops products that address the evolving needs of the marketplace, making them a preferred manufacturer for engineers and procurement specialists alike.

Where to Find 2-520405-2 by TE Connectivity

To procure the TE Connectivity 2-520405-2, findchips.com is an invaluable resource. This platform offers a comprehensive database for sourcing electronic components, including the 2-520405-2. By exploring the Terminals and Terminal Blocks section, buyers can also find alternate parts that might be offered by TE Connectivity or other manufacturers. Historically, distributors such as Perfect Parts Corporation, New Advantage Corporation, Master Electronics, and Mouser Electronics have stocked the 2-520405-2. However, it is crucial to visit findchips.com to get current stock levels and pricing to ensure the most accurate and up-to-date information.

Compare pricing for 2-520405-2 and other Terminals and Terminal Blocks / Terminal Blocks at findchips.com