Overview of 2-520407-2 by TE Connectivity
The 2-520407-2 is a female disconnect terminal that is part of TE Connectivity’s Ultra-Fast Plus Faston 250 Series. This product features a tab size of 6.35mm x 0.81mm and is designed to accommodate wire sizes ranging from 18 AWG to 22 AWG. Color-coded in red, the 2-520407-2 supports a 600V rating and has a cross-section of 0.82 mm², adhering to rigorous safety and environmental standards including UL approval and compliance with RoHS and REACH. Its design facilitates rapid and reliable connections in various electrical applications without needing to solder.
Industry Applications for 2-520407-2
The 2-520407-2 potentially serves a vital role in various applications across multiple industries. These are outlined conceptually and necessitate further analysis by design teams to confirm compliance and functionality:
- Consumer Electronics: Devices such as home appliances and audio systems, which require reliable and quick connect/disconnect capabilities, might utilize terminals like the 2-520407-2 for internal wiring tasks.
- Industrial Automation: Assembly lines and control systems, which rely heavily on modularity and maintenance efficiency, could potentially incorporate this type of terminal for connecting control interface units and modular components.
- Automotive: The ease of installation and robustness provided by the 2-520407-2 could make it suitable for wiring in vehicle control systems, assuming adherence to automotive industry standards is confirmed.
- Telecommunications: Network equipment such as routers and switches that need consistent and reliable connections might employ these terminals in power supply units or signaling interfaces.
- Computing and Data Storage: Servers and storage devices, requiring stable electrical connections with quick disconnection features for maintenance and upgrades, could potentially benefit from using the 2-520407-2.
Note: These potential industry applications are hypothetical and require thorough verification for compliance with specific standards and real-world applicability by professional engineering teams.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, providing a wide array of products aimed at tackling some of the toughest challenges in technology infrastructure. The company’s commitment to innovation is particularly eminent in its range of Terminals and Terminal Blocks. In this product category, TE Connectivity designs and manufactures various solutions including the 2-520407-2, which exemplifies their dedication to creating products that enhance performance, reliability, and efficiency across multiple industries. TE Connectivity products stand out due to their quality, durability, and compliance with international standards.
Where to Find 2-520407-2 by TE Connectivity
To source the 2-520407-2, buyers are recommended to utilize findchips.com to verify current stock levels and pricing from multiple distributors. Historically, this part has been available from several suppliers, including New Advantage Corporation, Master Electronics, LCSC, and Component Electronics, Inc. On FindChips, you can also explore alternative parts within the Terminals and Terminal Blocks category that might be offered by TE Connectivity or other manufacturers.