2-5747706-0 by TE Connectivity

Overview of 2-5747706-0 by TE Connectivity

The 2-5747706-0 is a 9-position D-sub receptacle equipped with solder termination for vertical mounting. Positioned within the Amplimite HD-20 series, this connector features a metal body and conforms with RoHS compliance standards. The component is manufactured by TE Connectivity, ensuring a blend of reliability and performance. This particular model is characterized by its board mounting option with #4-40 UNC inserts and is designed for a broad array of application environments with an operational temperature range from -55 °C to 105 °C.

This D-subminiature connector features a staggered contact pattern and supports a male-to-female connection with a typical contact resistance of 20 mΩ. Furthermore, it is equipped with an EMI shield, although it does not include filtering features. Notably, the receptacle’s design includes a black polyethylene insulator and a tin-shell finish that provides a shell size of 1/E. With a rated current of 6A for signal transmission, it stands as a practical choice for various data and signal applications. The factory lead time for this connector is approximately 2 weeks and 1 day, reflecting the component’s active lifecycle status.

Industry Applications for 2-5747706-0

  • Automotive: This connector could potentially be used in vehicle electronics where durable, reliable signal transmission is necessary. For instance, it might integrate into systems managing vehicle diagnostics or telemetry data. Its high resistance to temperature fluctuations makes it suitable for automotive environments, which often face extreme conditions.
  • Energy and Power Systems: In power systems, ensuring sturdy and secure connections is crucial, particularly in control panels or distribution networks. The robust metal body and EMI shielding capabilities of the 2-5747706-0 connector might serve these purposes, assisting in maintaining signal integrity amidst potential electrical interference.
  • Renewable Energy: In the context of renewable energy production, such as solar or wind energy installations, reliable data transmission becomes crucial for monitoring system performance and energy output. The rigid construction and environmental resistance of this connector could make it an advantageous option for such applications.

Note that these potential industry applications are conceptually illustrative and require precise analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is an industry leader in manufacturing D Type Connectors and connectors across a broad spectrum of systems and applications. Their expertise stretches over many verticals, aiming to provide advanced engineering solutions that enhance performance and efficiency. The 2-5747706-0 is a reflection of TE Connectivity’s dedication to reliability and quality. It belongs to the Amplimite series, which is widely recognized for its robust construction and adaptability to various environments, thereby supporting complex electronic systems in diverse industry sectors.

Where to Find 2-5747706-0 by TE Connectivity

For those looking to procure the 2-5747706-0 connector, it is advisable to research current stock levels and pricing through findchips.com. As a gateway to sourcing components, it offers up-to-date information from multiple distributors. Historically, this part has been available from distributors such as Mouser Electronics, DigiKey, and Arrow Electronics. These sources provide a broad range of connectors, including those from TE Connectivity and other manufacturers. For broader options, consider researching additional D Type Connectors that might be an alternative to this specific part.

Compare pricing for 2-5747706-0 and other D Type Connectors / Connectors at findchips.com