2-640500-2 by TE Connectivity

Overview of 2-640500-2 by TE Connectivity

The 2-640500-2 is a plug and socket connector, specifically a header with a 6-position lineup in a rectangular pattern and a pitch spacing of 4.2mm. It is part of the MR series from TE Connectivity. Notable for its PCB mount design and through-hole contact termination type, this connector has a dual-row configuration and is compatible with vertical mounting orientations.

The part is built to maintain robust electrical connectivity in various devices, crucial for its function as a Combination Line Connector. Each contact’s termination side is coated with matte tin over a nickel barrier, ensuring durable and reliable connections. The insulator material is Polyamide 66, known for its good thermal stability and mechanical strength which makes the connector suitable for demanding environments with operating temperatures ranging from -55°C to 105°C. Additionally, this product comes RoHS compliant, ensuring adherence to environmental standards regarding the restriction of hazardous substances.

Industry Applications for 2-640500-2

Possessing versatile properties, the 2-640500-2 connector potentially serves a broad spectrum of applications. Possible uses of this component might be seen across various technology-intensive industries, given its design and specifications.

  • Industrial Automation: Could integrate into control systems or machinery where reliable, rugged connectors are required for signal transmission, possibly alongside similar components.
  • Consumer Electronics: Might be utilized in home appliances or entertainment systems, where connectors need to manage medium current levels reliably over a long product lifespan.
  • Computing and Data Storage: Potentially used within server infrastructure to connect signals between different sub-systems, benefiting from the high-density connection and durable design.
  • Telecommunications: Could find application in network hardware such as routers or switches, where signals must be dispersed reliably across multiple channels.
  • Electronic Manufacturing: Useful for test equipment or assembly lines, where connectors require quick, efficient connection capabilities with low risk of error due to the polarized key feature.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a prominent player in the realm of electronic connectors, offering a wide array of connector solutions, including a significant number of Combination Line Connectors. This category, including the 2-640500-2, highlights the company’s focus on versatile and durable connector designs that are suitable for a multitude of applications across various industries. TE Connectivity’s connectors are designed with the latest industry standards in mind, ensuring reliability and performance. Known for its innovation and extensive product range, TE produces connectors that meet stringent specifications required for complex electronic applications.

Where to Find 2-640500-2 by TE Connectivity

To obtain the 2-640500-2, or explore further details and current availability, visiting findchips.com is recommended. This connector is part of the Combination Line Connectors category, where alternate parts by TE Connectivity or other manufacturers may also be evaluated.

Historically, this part has been stocked by distributors such as Master Electronics, Avnet Asia, TTI, and DigiKey. To get up-to-date stock levels and competitive pricing, a comprehensive search at findchips.com is advisable.

Compare pricing for 2-640500-2 and other Combination Line Connectors at findchips.com