2-640501-4 by TE Connectivity

Overview of 2-640501-4 by TE Connectivity

The 2-640501-4 is a combination line connector featuring nine contacts arranged in a male configuration with solder terminal termination. Designed primarily as a receptacle, this electronic component is an integral part in various connectivity applications. The component is manufactured by TE Connectivity, a well-known entity in the electronics industry. The choice of materials and construction design ensures reliability and functionality in a range of environments.

This connector boasts a compact design, with a body measuring 0.62 inches in width and length, and a depth of 0.53 inches. Its polyamide66 insulator contributes to its robustness, withstanding a wide operating temperature range from -55°C to 105°C. As an active part, it meets relevant compliance standards including RoHS and REACH, indicating its environmentally friendly manufacturing processes.

The 2-640501-4 connector supports a current rating of 6A and a voltage rating of 250V, making it suitable for a variety of applications. Additionally, its contact resistance is rated at a low 5.5 mΩ, which ensures efficient electrical performance. The durability of the connector allows for up to 25 mating cycles, providing an extended lifespan for applications requiring frequent connections.

Industry Applications for 2-640501-4

The 2-640501-4 could be utilized in numerous industries, serving various functions within different applications. Below are some potential industries and their related use cases:

  • Transportation and Logistics: This connector might be employed in vehicle electronics or data communication systems. For instance, it could be used in wiring harnesses or specialized connectors for controlling onboard systems. Its rugged design and temperature tolerances may support applications in harsh environments.
  • Industrial Automation: Within manufacturing settings, the connector could potentially connect sensors and actuators in automation systems. It might also be utilized in programmable logic controllers (PLCs) where reliable connections are crucial for operational efficiency.
  • Consumer Electronics: The 2-640501-4 could possibly be integrated into devices requiring component interconnectivity, such as audio/video systems or home automation devices. Its compact shape and solder terminal termination might fit well into space-constrained products.
  • Telecommunications: In telecom equipment, this connector could serve as a reliable connection point between components within a network. Its ability to handle multiple mating parts could facilitate easy integration into modular systems.
  • Aerospace and Defense: Although this application would require further verification, if MIL specifications were in place, the 2-640501-4 might be suitable for use in aviation electronics or defense communication systems where secure, durable connections are paramount.

These potential industry applications are conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, specializing in various categories of electronic components, including connectors. The company is recognized for its extensive portfolio in the field of Combination Line Connectors and has manufactured several products similar to the 2-640501-4. These products are essential in ensuring reliable connections across numerous applications, ranging from consumer electronics to industrial solutions.

TE Connectivity emphasizes quality and innovation in its manufacturing processes, which is reflected in the robust specifications of their products. Their commitment to compliance and sustainability aligns with industry standards, ensuring that components like the 2-640501-4 can meet the demanding needs of various sectors.

Research Price and Stock for 2-640501-4 by TE Connectivity on Findchips.com

For those considering the purchase of the 2-640501-4, it is advisable to research current stock levels and pricing. You can find a wealth of resources on Findchips, which aggregates data from various distributors for your convenience. As of the latest data, this part has historically been available at distributors such as Master Electronics, Sager, Interstate Connecting Components, and Heilind Electronics.

Utilizing Findchips not only allows for checking the pricing for the 2-640501-4, but also provides insights into alternative parts within the Combination Line Connectors category that may be offered by TE Connectivity or other manufacturers. This flexibility can be beneficial for procurement professionals seeking optimal solutions for their projects.

Compare pricing for 2-640501-4 and other Combination Line Connectors / Connectors at findchips.com