2-66102-5 by TE Connectivity

Overview of 2-66102-5 by TE Connectivity

The 2-66102-5 part is a crimp contact pin designed for use with the Amp Multimate III+ series of housing connectors. This particular part supports wire gauges ranging from 24 to 20 AWG, making it suitable for a variety of applications where reliability and performance are essential. The contact is crafted from brass and has a tin finish, offering good electrical conductivity and resistance to corrosion. This design feature ensures that the connector will maintain a stable connection over time and under various environmental conditions.

In terms of specifications, the 2-66102-5 has a rated current capacity of 13 A, which could support moderate power loads in a wide array of technical applications. The contact features a crimp termination type, ensuring secure and reliable electrical connections to the discrete wire it is integrated with. The design also accommodates a cable entry size ranging from 0.04 inches to 0.08 inches, providing flexibility for cable management.

This part is RoHS compliant, indicating that it meets the European Union’s directive on the restriction of hazardous substances, which is important for companies requiring compliance with environmental standards. Additionally, the part is currently active within the TE Connectivity product line, suggesting ongoing support and availability for this specific connector accessory. At the time of writing, the factory lead time is approximately 5 weeks and 3 days.

Industry Applications for 2-66102-5

The 2-66102-5 could have potential applications across various industries. Below are some possible use cases to consider:

  • Industrial Automation: In automated systems, the reliable connection provided by the 2-66102-5 could be essential for connecting sensors and actuators. The part’s capacity to handle currents up to 13 A might make it suitable for power distribution within control panels or machinery.
  • Automotive: If automotive industry standards are met, the crimp contact could be utilized in wiring harnesses, potentially for connecting various electronic control units (ECUs). The temperature range of -55 °C to 90 °C makes it capable of functioning in the varying conditions typically encountered in automotive environments.
  • Telecommunications: In telecommunications equipment, the contact could potentially be employed in data and signal transmission applications. Its robust construction and resistance to corrosion might be beneficial for connectors in outdoor or harsh environments.
  • Consumer Electronics: The size and current rating of the 2-66102-5 could render it suitable for internal connections within consumer electronics devices, where space is often at a premium and reliable performance is required.
  • Robotics and Drones: The crimp pin could be used in various connectors within robotic systems and drones, providing essential power or signal connections that must withstand mechanical stress and environmental factors.

It is important to note that these potential applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analyses and verification to ensure adherence to industry standards and application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, focusing on the development of high-quality parts, including 2-66102-5 as part of their Assembly Items in Connector Support. TE Connectivity’s extensive portfolio in this category encompasses various connector accessories that aim to provide effective solutions for multiple connectivity needs.

The Multimate III+ series, which includes the 2-66102-5, is designed for use in applications requiring high reliability and performance standards, such as in industrial and consumer electronics. TE Connectivity’s commitment to innovation and quality control positions them as a significant supplier in the electronic components market. Similar parts produced by the company include various crimp connectors and contact pins that adhere to similar specifications, ensuring a broad range of options for designers and engineers.

Where to Find 2-66102-5 by TE Connectivity

2-66102-5, it is recommended to conduct research on findchips.com. The site offers a comprehensive overview of the part alongside current pricing and availability. You can also explore Assembly Items, which may provide alternate parts to the 2-66102-5, possibly offered by TE Connectivity or other manufacturers.

The 2-66102-5 part has historically been available from a variety of distributors, including:

  • Master Electronics
  • Chip1Stop
  • Avnet Abacus
  • Sager
  • Powell Electronics
  • DigiKey
  • Newark

Users should check findchips.com to get the most current stock levels and pricing for the 2-66102-5 and other similar components.

Compare pricing for 2-66102-5 and other Assembly Items / Connector Support at findchips.com