Overview of 2-767004-2 by TE Connectivity
The 2-767004-2 is a high-speed, fine-pitch connector characterized by its mezzanine connector type and receptacle configuration. It features 38 contacts and two rows, pitched at 0.64mm. This part is specifically designed for surface mount applications and uses copper alloy for the contacts. Integral features include MICTOR and polarization options, supporting its use in precision electronic environments where high connectivity integrity is essential.
TE Connectivity is the manufacturer of this component, which bears specific properties like a receptacle body/shell style and a contact resistance of 10 mΩ. The part measures approximately 1 inch in body length, 0.272 inch in body breadth, and 0.24 inch in depth, which makes it suitable for compact electronic assemblies where space is at a premium. Notably, it supports an operating temperature range from -55 °C to 125 °C, accommodating varying environmental conditions for a range of applications. Although not compliant with current RoHS or REACH standards, it features a characteristic impedance of 50 Ω and is not shielded for EMI.
Industry Applications for 2-767004-2
2-767004-2 might potentially serve various high-demand sectors due to its specialized features and capabilities. Below are hypothetical industry applications for this component, chosen based on its design and properties. It’s essential to note that these usage scenarios are conceptual and prospective users should validate compatibility through thorough analysis and engineering assessments:
- Computing and Data Storage: With its high-speed signal transmission capability and fine pitch, 2-767004-2 could potentially be used in motherboards or in server architectures that require a reliable connection for data processing units. Such environments often demand a high degree of precision and minimal signal disturbances, supported by the connector’s characteristic impedance properties.
- Telecommunications: This component might be suited for telecommunications equipment where multiple connections are densely packed. Its compact size and high contact density make it suitable for space-constrained applications like mobile base stations or other communication infrastructure elements requiring robust connectivity solutions.
Note: The applications names such as “Computing and Data Storage” and “Telecommunications” in the context provided above are extensively used to understand hypothetical scenarios and do not refer directly to any specific uses mentioned in other data sources concerning 2-767004-2. Implementation in any industry should always be analyzed by specialized design and engineering professionals to adhere to specific requirements and standards.
About TE Connectivity
TE Connectivity is a global technology leader in the field of electronic connectors, including Headers and Edge Type Connectors. They design and manufacture products that form the backbone of electronic connections in various applications. TE Connectivity’s product range includes a wide variety of connector types, from basic headers to complex, high-speed networking connectors like 2-767004-2. Their connectors are known for their reliability and precision, which is a testament to TE’s commitment to high-quality manufacturing and innovative design.
Where to Find 2-767004-2 by TE Connectivity
For procurement, 2-767004-2 can be explored on our site, findchips.com. This platform offers an easy way to access information regarding inventory and current prices from various distributors. While distributors such as Master Electronics, Chip1Stop, and TTI historically have stocked this component, always referring to findchips.com will provide the most accurate and relevant purchasing information.
Additionally, for those seeking alternatives or similar parts from TE Connectivity or other manufacturers, visiting the Headers and Edge Type Connectors section on findchips.com will offer a comprehensive overview of options.