Overview of 2-881545-2 by TE Connectivity
The 2-881545-2 is a post shunt from TE Connectivity, designed primarily for use with pin headers. It is a low-profile, 2-position connector with a standard pitch spacing of 2.54 mm, and it is presented in a distinctive red color. This component falls within the subcategory of Headers and Edge Type Connectors. The 2-881545-2 is compliant with RoHS directives, indicating that it is manufactured without harmful substances like lead, and it is also REACH compliant. It features a polymer body with UL94V-0 flammability rating, ensuring it resists burning under specified conditions.
The connector is categorized under the active life cycle phase, confirming its ongoing production and availability. Its design includes female contacts, and it operates within a temperature range from -65°C to +105°C, making it versatile for various environmental conditions. Noteworthy is its rated current of 3A and being an interconnection device, which emphasizes its utility in completing or extending electrical circuits without the need for soldering.
As of the current writing, this part has an estimated factory lead time of 11 weeks and 2 days. This should be considered when planning procurement for production needs.
Industry Applications for 2-881545-2
The versatility of the 2-881545-2 allows it to be theoretically suitable for a range of industries, where connection reliability and durability are important. The potential applications of this component, however, are speculative and should be verified by engineering teams specific to each industry. Below are possible use cases:
- Consumer Electronics: The 2-881545-2 could potentially be used in devices like personal computers, gaming consoles, or home appliances where a robust electrical connection is necessary. Its high temperature endurance and small size make it suitable for compact, heat-sensitive electronics.
- Automotive: This connector might find applications within vehicle electronics, such as in entertainment systems, where reliable connections are critical under varying environmental conditions. The temperature tolerance and the robust design of the 2-881545-2 support its use in such applications.
- Energy and Power Systems: Given its rated currents and temperature range, the component might be considered for use in small-scale power supply units or in renewable energy applications like solar panels, where connections must withstand environmental variances.
It is crucial to note that these applications are hypothetical and should undergo thorough compatibility assessments and standard adherence evaluations by relevant specialists before any practical implementation.
About TE Connectivity
TE Connectivity is a global leader in technology and manufacturing, specializing broadly in various connector systems, including Headers and Edge Type Connectors. TE Connectivity excels in producing high-quality, reliable components suited for demanding environments, which are evident in parts like the 2-881545-2, alongside others within their extensive portfolio.
The company’s commitment to innovation is shown through their extensive product lines that meet various technical standards and environmental compliance, ensuring adaptability to different industries’ needs. TE Connectivity designs these components with a focus on enhancing electrical and mechanical performance while ensuring durability and environmental sustainability.
Where to Find 2-881545-2 by TE Connectivity
Purchasing the 2-881545-2, and exploring other similar components, can be done effectively online. Major electronic component distributors like Master Electronics, LCSC, Mouser Electronics, and DigiKey have historically offered this part, though availability can vary. Prospective buyers are recommended to consult findchips.com to compare current stock levels and prices.
Finding alternatives or closely related components within the Headers and Edge Type Connectors category can also be facilitated through findchips.com. This platform provides detailed information and comparative options from TE Connectivity and other manufacturers, which is invaluable when exact specifications or volume needs vary.