2-966067-2 by TE Connectivity

Overview of 2-966067-2 by TE Connectivity

The 2-966067-2 is a terminal wire ferrule designed for a wire gauge of 10 AWG, featured in a striking yellow color. This component is categorized under Assembly Items, specifically in the subcategory of Connector Support, serving as a connector accessory. Manufactured by TE Connectivity Ltd, its construction is primarily made of copper, which is known for its excellent electrical conductivity, making it suitable for various electrical applications.

With a cross-sectional area of 6 mm², this ferrule is designed for use with discrete wire types and is categorized as suitable for connection with stranded wire. The insulator material is polypropylene (PP), providing good thermal and chemical resistance. The part’s maximum operating temperature is rated at 105 °C, ensuring that it can function effectively in high-temperature environments.

In terms of compliance, the part adheres to the RoHS standards and is considered compliant with REACH regulations, indicating that it meets the required environmental safety guidelines for use in electronic applications. The part is currently in active production, ensuring availability for ongoing projects and applications. As of the current writing, the factory lead time for the 2-966067-2 is approximately 16 weeks and 4 days.

Industry Applications for 2-966067-2

The 2-966067-2 wire ferrule might find applications across various industries due to its specifications and material properties. Below are several possible use cases:

  • Consumer Electronics: This part could potentially be utilized in consumer electronic devices such as home appliances or personal gadgets where reliable electrical connections are required. The 10 AWG wire size might support connections in devices that draw considerable current, aiding in performance and durability.
  • Audio and Video Systems: The ferrule might be suitable for audio and video equipment where secure and efficient connections are essential. Its ability to handle significant electrical loads may support setups like high-quality speakers or amplifiers, where consistent connectivity is crucial for optimal performance.
  • Entertainment and Gaming: In gaming equipment, the 2-966067-2 ferrule might provide connections in power supplies or internal wiring systems. The robust construction from copper and its temperature resistance could facilitate performance in devices operating under varying loads, which is common in high-energy gaming scenarios.

It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must conduct thorough analysis and verification to ensure adherence to industry standards and to meet specific application requirements.

About TE Connectivity

TE Connectivity is a well-established manufacturer that specializes in a wide range of electronic components, including Assembly Items like connector support products. The company focuses on designing and manufacturing highly reliable and robust connection solutions across multiple industries. The 2-966067-2 terminal wire ferrule exemplifies their commitment to quality and application versatility.

Alongside the 2-966067-2, TE Connectivity manufactures other similar parts, which may also be applicable in various scenarios requiring wire connections. Their extensive product portfolio in the connector support category enables engineers and designers to find suitable components for diverse connectivity challenges in their projects.

Where to Find 2-966067-2 by TE Connectivity

2-966067-2, it is advisable to start researching available stock on findchips.com. The site provides comprehensive access to various distributors where this part has historically been available, including but not limited to:

  • Master Electronics
  • Sager
  • DigiKey
  • Mouser Electronics

While these distributors have previously offered the part, it is essential to verify current stock levels and pricing directly through findchips.com. Additionally, the website allows users to explore alternative options under the Assembly Items category, which could provide other similar products offered by TE Connectivity or competing manufacturers.

Compare pricing for 2-966067-2 and other Assembly Items / Connector Support at findchips.com

By utilizing the resources available on findchips.com, you can compare the pricing and availability of 2-966067-2 and explore additional options within the Assembly Items category.