Overview of 20-2136 by Vero Technologies
The 20-2136 is an interconnection device designed for printed circuit board (PCB) applications, providing a reliable connection point. This part features a through-hole mounting style with a mounting hole diameter of 1.32 mm. The connectors are composed of phosphor bronze and finished with bright tin-lead plated contacts, ensuring both durability and optimal electrical connectivity. As a RoHS compliant product, the 20-2136 adheres to current environmental standards forbidding the use of certain hazardous substances in electrical and electronic equipment.
This test point’s black bead aids in visually distinguishing it upon a PCB, facilitating easier inspection and maintenance. The tin finish on the contact termination further serves to enhance solderability and protect against oxidation. This connector type, classified under the subcategory of Other Interconnects, is essential in maintaining the integrity of the electrical connections within a device and is vital for ensuring long-term device functionality.
Industry Applications for 20-2136
The 20-2136’s robust design and environmental compliance make it a potential fit for several industry applications which require reliable through-hole connectivity solutions. However, its usage in specific contexts should be subjected to thorough analysis for adherence to industry standards and application requirements:
- Electronic Manufacturing: This device could potentially be utilized in the manufacturing of various electronic components where sturdy and reliable PCB connections are essential. Its phosphor bronze material offers excellent conductivity and resistance to corrosion, which are crucial in high-reliability circuits.
- Consumer Electronics: In consumer electronics, where space is often at a premium, the small footprint of this connector might make it an ideal choice for compact devices such as smartphones, laptops, and tablets where PCBs require reliable test points that occupy minimal space.
- Computing and Data Storage: For computing applications, particularly in data storage devices that require frequent transmission of data, a reliable connection point like this could enhance the stability and integrity of the connections within the device, supporting higher data integrity.
- Telecommunications: In telecommunication equipment, robust and dependable connections are vital. The 20-2136 could, therefore, be considered for telecom infrastructures where environmental compliance and through-hole mounting technology support long-term durable connections amidst various operational conditions.
Keep in mind that these potential applications are conceptual and must be validated by engineering and design teams specific to each industry.
About Vero Technologies
Vero Technologies is a manufacturer specializing in high-quality connectors and interconnection systems, including the 20-2136 and similar Other Interconnects. With a focus on developing products that meet stringent industry standards such as RoHS and REACH, Vero Technologies ensures its parts are not only high performance but also environmentally compliant. Given their vast range of connectors, engineers across industries rely on Vero’s products for applications requiring precision and long-term reliability.
Where to Find 20-2136 by Vero Technologies
To procure the 20-2136, I recommend utilizing findchips.com to check current stock levels and pricing from various distributors. Although Quest Components and Newark have historically stocked this part, availability can vary. To explore other options, both from Vero Technologies and alternate manufacturers, the Other Interconnects search on findchips.com can be invaluable for comparison and selection.