Overview of 20-313145 by Vero Technologies
The 20-313145 interconnection device by Vero Technologies denotes a specialized terminal designed for printed circuit board (PCB) applications. This component features robust characteristics like a black coloration and through-hole mounting, making it suitable for various assemblies. The connector’s mounting hole diameter is specified at 1.32mm, which accommodates standard PCB design requirements. Constructed from phosphor bronze with tin-plated contacts, it ensures reliable connectivity and durability. The terminal is also compliant with RoHS, reinforcing its utility in environments strict on regulatory compliance. This Other Interconnects category part maintains a profile that aligns with contemporary environmental and safety standards, as indicated by its RoHS and REACH compliance status.
Industry Applications for 20-313145
The versatile nature of the 20-313145 terminal allows potential applications across various industries, particularly where durable and efficient connection systems are vital. Here are some illustrative use cases:
- Consumer Electronics: This terminal could potentially be used in gadgets that require robust connectivity and compact designs, such as home appliances and personal devices. The tin-plated contacts and phosphor bronze material guarantee a good balance between conductivity and corrosion resistance, which are crucial for long-term device reliability.
- Computing and Data Storage: In scenarios demanding high-reliability connections within computers and servers, the 20-313145’s specifications could facilitate secure data transmissions. Effective through-hole mounting also aids in creating permanent, durable connections on device motherboards or within power supply units.
- Industrial Automation: Automated systems and robotics might benefit from using such interconnection devices to ensure uninterrupted information flow between critical components. The through-hole design potentially aids in reducing loose connections in vibratory conditions common in industrial environments.
- Electronic Manufacturing: Assembly lines that produce electronic goods might utilize these PCB terminals for enhancing the production process efficiency through quicker and reliable interconnecting methods.
Note: These potential industry applications of the 20-313145 are only conceptual and should be verified by engineering teams to ensure compliance with specific regulations and standards.
About Vero Technologies
Vero Technologies has been a key player in the design and manufacturing of electronic components, particularly in the realm of Other Interconnects and broader connectivity solutions. Their expertise extends to producing a variety of interconnection systems where the 20-313145 is a typical example reflecting the company’s commitment to quality and regulatory compliance. Vero Technologies ensures that their products, like the 20-313145, meet stringent standards, thereby supporting consistent performance and reliability across applications.
Where to Find 20-313145 by Vero Technologies
For those interested in acquiring the 20-313145, it is advisable to consult an up-to-date resource such as findchips.com. Here, users can verify current stock levels, compare pricing, and explore availability at multiple distributors. While Bisco Industries and Newark have previously stocked this part, availability can change. Thus, accessing findchips.com is essential for the latest purchase information.
Additionally, for alternatives within the Other Interconnects category that might offer similar functionality as the 20-313145, exploring the range offered by Vero Technologies or other manufacturers on findchips.com can provide additional options.