20-668-0011 by Digi International Inc

Overview of 20-668-0011 by Digi International Inc.

The 20-668-0011 is a Rabbit 3000 series 8-bit microprocessor, operating at a frequency of 55MHz, designed using Complementary Metal-Oxide-Semiconductor (CMOS) technology. Encased in a low-profile, fine-pitch, 128-pin Low Profile Quad Flat Package (LQFP), this microprocessor measures 16 x 16 mm in size with a height of 1.50 mm. The component is marketed under Digi International Inc., a notable name in the field of digital communication and microprocessing technology.

Several key attributes define the 20-668-0011 microprocessor. It has an address bus width of 20 and a data bus width of 8, is fixed point in operation format, and does not include an integrated cache. The device supports a low power mode, enhancing its suitability for applications requiring energy efficiency. It operates within a temperature range of -55 °C to 85 °C, offers a nominal supply voltage of 3.3V, and is fabricated with CMOS technology which is known for its low power consumption. This microprocessor is also REACH compliant and not subject to the more stringent ECCN (Export Controlled Classification Number) restrictions, categorized under 3A991.A.2.

This component is particularly significant for designers and developers in the embedded systems space, looking for reliable processing capabilities within compact electronic devices.

Industry Applications for 20-668-0011

  • Education and Research: In academia, especially within engineering and computer science departments, this microprocessor could potentially be used in teaching and research projects involving embedded systems and IoT device development. The processor’s low power mode and operational temperature range make it suitable for experimental setups requiring stability across various temperatures and power efficiency.
  • Industrial Automation: The reliable performance and robust environmental specifications of the 20-668-0011 might make it a candidate for integration into automation controllers and monitoring equipment in industrial settings. Its ability to operate within a wide range of temperatures and power efficiencies enhances its utility in complex, automated operations which demand reliability and longevity.
  • Computing and Data Storage: Although primarily an 8-bit processor, the 20-668-0011 might be used in certain computing peripherals or low-power data storage systems that do not require extensive processing power but benefit from the microprocessor’s compact size and efficient power consumption. This makes it potentially suitable for applications in evolving smart technologies and as a controller within more complex computing matrices.

Note that these potential industry applications are conjectural and should undergo rigorous checks by engineering and design teams to ensure they meet specific industry standards and application needs.

About Digi International Inc.

Digi International Inc. is an American company known for its role in developing reliable wireless and wired communication technologies. One of their key product lines includes microprocessors, where they offer innovations such as the 20-668-0011. Their products are widely utilized across various data communications systems. Digi International is particularly known within the microprocessors subcategory for the design and development of processors that integrate easily with modern IoT and M2M technologies, reflecting their commitment to innovation in multi-functional and networked communication environments.

Notably, Digi’s commitment to providing state-of-the-art embedded systems and their extensive experience in managing connectivity issues in complex systems make their microprocessors and other products quite significant for contemporary and future technological solutions.

Where to Find 20-668-0011 by Digi International Inc

To procure the 20-668-0011, potential buyers should consider leveraging resources such as FindChips.com. On FindChips.com, users can compare pricing and availability from multiple distributors and can also explore alternatives within the Microprocessors category. Historical availability has included distributors like Symmetry Electronics, Avnet Silica, Mouser Electronics, Avnet Americas, and DigiKey, but current stock levels and pricing require verification directly through FindChips.com.

Compare pricing for 20-668-0011 and other Microprocessors / Microcontrollers and Processors at findchips.com