Overview of 2000676-2 by TE Connectivity
The 2000676-2 is a keyed guide pin described as machined and part of the Assembly Items subcategory, specifically designed for connector support in various applications. Manufactured by TE Connectivity, this component boasts features suitable for ensuring precise alignment and secure connection in electronic assemblies. Its design includes a threaded post, allowing it to be easily installed and securely held in place. The keyed nature of the pin prevents misalignment by permitting only the correct orientation of the pin in its mating feature. Suitable for Vita 46 applications, this pin is designed to meet the rigorous standards required for power and signal connections in high-reliability environments.
Regarding its specifications, the 2000676-2 is compliant with RoHS and REACH, indicating its manufacture with respect to environmental standards. Operating within a temperature range from -55 °C to 125 °C, it ensures performance stability across various conditions. The pin is built for straight mounting styles, with two mounting options: 10-32 UNF threading and screw, making it versatile for different types of installations. While the pin has no conformance to DIN, IEC, or MIL standards, its design and manufacture by TE Connectivity assure its quality and reliability in supported applications.
Industry Applications for 2000676-2
Given the features and specifications of the 2000676-2, it holds the potential to be used across a variety of industries where precision connector alignment and secure fastening are critical. Notably, its application in Vita 46 compatible environments indicates its suitability for high-performance electronic assemblies. The following are conceptual examples of potential use cases across various industries, emphasizing the need for engineering and design verification to ensure compliance with specific industry standards and application requirements:
- Consumer Electronics: Devices such as high-end computing hardware and gaming consoles could potentially incorporate this component for secure and precise connector alignment, taking advantage of its high-temperature tolerance and robust design to maintain performance under varying operational conditions.
- Aerospace and Defense: Given its design for use in applications requiring signal and power integrity, this pin might be well-suited for aerospace and defense electronic systems where reliable connectivity under extreme conditions is paramount. Note, however, the lack of MIL standard conformance necessitates rigorous validation for specific applications within these fields.
- Electronic Manufacturing: Automation equipment and tools used in the manufacturing of electronic components and systems might utilize such pins for precise assembly operations, benefiting from the component’s robustness and reliability.
- Telecommunications: Infrastructure such as network routers and switches, which require consistent performance and durability, could potentially integrate this guide pin in their connector assemblies to ensure stability and alignment within their physical interfaces.
- Computing and Data Storage: Server hardware and storage systems, where consistent signal integrity and secure connections are critical for reliable operations, may benefit from the specific features of this guide pin, particularly in environments subject to wide temperature variations.
Please note, these potential industry applications are illustrative conceptualizations that mandate comprehensive analysis and verification by engineering and design teams for adherence to particular standards and requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, known for its innovation, reliability, and breadth of product offerings. Within the realm of Assembly Items and connector support, TE Connectivity shines through its extensive range of parts designed to meet diverse industry requirements. The company’s focus on engineering precision and manufacturing quality ensures its components, including the 2000676-2, stand up to stringent application demands. TE Connectivity’s broad range of assembly items and connector accessories cater to a vast spectrum of applications, from industrial and automotive to telecommunications and consumer electronics, underlining its commitment to versatility and performance in electronic component design and manufacturing.
Where to Find 2000676-2 by TE Connectivity
For professionals in engineering or procurement looking to source the 2000676-2, findchips.com offers an invaluable resource. By leveraging the site, users can find current stock levels, pricing, and availability from a range of distributors. Historically, this part has been available from distributors such as Master Electronics, Sager, Powell Electronics, and TTI, among others. However, inventory levels and pricing are dynamic; thus, checking findchips.com is recommended for the most current information.
In addition to the 2000676-2, the site also allows users to explore alternate Assembly Items and connector support options from TE Connectivity and other manufacturers, providing a comprehensive view of possible solutions that meet project specifications.