Overview of 2000676-9 by TE Connectivity
The 2000676-9 by TE Connectivity is a connector accessory, specifically a guide pin made of stainless steel with an M5x0.8 thread. It is RoHS compliant, reinforcing its adherence to necessary regulatory standards for hazardous substances. The pin is part of Assembly Items, situated within the broader category of Connector Support. The robust design, characterized by a broad operating temperature range from -55 °C to 125 °C and a straight mounting style, renders the pin versatile and suitable for a wide range of industrial applications. These specifications denote a product engineered for durability and reliability in challenging environments.
Industry Applications for 2000676-9
This connector accessory might serve several industries where precision and reliability are paramount. Below are potential applications across varied sectors, all contingent upon specific engineering evaluations:
- Telecommunications: In telecom equipment, guide pins like the 2000676-9 could be employed to ensure proper alignment and secure connection in high-vibration environments, possibly extending to outdoor telecommunications racks where temperature fluctuations are common.
- Industrial Automation: The durability and the operating temperature specifications potentially make this pin suitable for robotics and assembly lines, facilitating reliable connections in automated manufacturing processes.
- Aerospace and Defense: Given its robust construction, the pin might be used in aircraft systems or military electronics where precision and reliability in extreme conditions are often required. This usage would need to comply with specific industry standards and regulations.
- Consumer Electronics: In devices such as home automation systems and high-performance computing equipment, such a pin might be utilized for internal connections, ensuring device integrity and performance stability.
Note: These potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams to meet specific application requirements and adhere to industry standards.
About TE Connectivity
TE Connectivity is a global leader in technology and manufacturing specializing broadly in the connectivity and sensor markets. They excel in producing a wide array of electronic components Assembly Items, including the 2000676-9 guide pin. Their products are designed to withstand harsh conditions, which is reflective in the build quality of components like 2000676-9 which are suitable for various demanding applications in multiple sectors. TE Connectivity’s commitment to innovation is shown in their continuous development of new and improved components that meet the stringent requirements of the modern industrial landscape.
Where to Find 2000676-9 by TE Connectivity
To purchase the 2000676-9 guide pin, or to explore other Assembly Items, visiting FindChips.com is advisable. The part has been historically stocked by reputable distributors such as Master Electronics, Avnet Abacus, Sager, Interstate Connecting Components, and TTI, among others. However, availability, current stock levels and pricing can be checked efficiently online at FindChips. This website provides a comprehensive service that aggregates data across multiple distributors to aid in sourcing parts efficiently.