Overview of 2000713-1 by TE Connectivity
The 2000713-1, also detailed as RA Keyed Guide Mod, Vita 46, Machined, is developed and manufactured by TE Connectivity. This part falls under the category of Assembly Items, specifically serving as a connector accessory. This guide module is crafted from aluminum alloy and is designed for right-angle mounting, offering robust connectivity solutions in high-tech environments.
The 2000713-1 is tailored to support VITA 46 3U and 6U 9 mm daughtercards, integral components in modular electronics frameworks like VPX systems. With a rated current of 1 ampere and a broad operating temperature range from -55 °C to 125 °C, this part is prepared to handle demanding operational climates. The solder terminal type ensures secure electrical connections, vital for reliable signal integrity in various applications.
Industry Applications for 2000713-1
The 2000713-1’s design and attributes make it potentially suitable for several high-tech industries. Here, we outline possible applications across different sectors:
- Energy and Power Systems: Given its high thermal stability and robustness, this guide module could be utilized in energy distribution systems or control units within power plants where reliable signal transmission is crucial. This would include power rack implementations that require stable and durable connector systems.
- Renewable Energy: In renewable energy solutions such as wind turbines or solar panels, reliable connector accessories ensure effective communication between modules. The 2000713-1 could potentially be used in these environments to support data acquisition systems and sensor arrays that monitor and control energy output.
- Automotive: Though the 2000713-1 is not explicitly specified for automotive use according to existing standards like AEC-Q100/101/200, its robust design could theoretically find place in non-critical automotive applications, such as electric vehicle charging stations or in-vehicle telematics systems where the right angle guide modules might facilitate better connectivity solutions.
It is important to note that these potential industry applications are conceptual and must be thoroughly vetted by engineering and design teams to adhere to specific industry standards and requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, known for their advanced engineering and innovation in various industrial sectors. Their contributions to Assembly Items and connector support solutions are particularly substantial, with the 2000713-1 being a prime example of their expertise. This part, amongst others, showcases TE Connectivity’s commitment to developing sophisticated, reliable parts for complex electronic configurations.
TE Connectivity’s portfolio includes a wide range of products tailored for managing electrical and optical connections across numerous industries. Each part, including similar connector accessories, is built with precision to address specific application needs, ensuring performance, durability, and efficiency.
Where to Find 2000713-1 by TE Connectivity
To purchase the 2000713-1, findchips.com is a recommended resource. Here, one can research the availability of this specific part, compare pricing, and check current stock levels. For those seeking alternatives to 2000713-1, the Assembly Items section provides access to a range of similar parts that might be offered by TE Connectivity or other manufacturers.
Historically, this part has been available at distributors such as Master Electronics, Chip1Stop, and DigiKey among others listed. However, potential buyers should confirm the availability and current pricing directly through findchips.com, as distributor stocks can fluctuate.