Overview of 20011957-01 by TE Connectivity
The 20011957-01 by TE Connectivity is described as a Serial Switch / Digital Sensor engineered for surface mount applications. This part is a digital temperature sensor offering a broad temperature range from -40 to 125 degrees Celsius, making it suitable for a wide array of applications that require precise temperature monitoring and control. Compliant with RoHS regulations, this component ensures adherence to environmental standards without compromising functionality or performance.
Key attributes of the 20011957-01 include its compact XDFN6 package with dimensions of 1.5 x 1.5 x 0.38 mm, which highlights its design for space-constrained applications. Moreover, the part operates with a maximum current of 0.4 mA, indicating its low-power consumption. Its operating temperature range further expands its usability across various operational environments. The output interface type is I2C, which suggests easy integration into most digital systems requiring minimal pin connections for communication. It falls under the Temperature Sensors subcategory in Sensors/Transducers, showcasing its intended purpose for temperature sensing with a digital (serial) output.
Industry Applications for 20011957-01
The potential industry applications for the 20011957-01 temperature sensor are broad, reflecting its versatile characteristics. It is crucial to note that the suitability of this temperature sensor for specific industry applications should undergo thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and application requirements. Possible applications might include:
- Internet of Things (IoT): The device’s low power consumption and compact size make it potentially ideal for IoT devices where efficient power usage and form factor are critical. In IoT, it could be used for environmental sensing in smart homes, agriculture, and wearable devices, among others.
- Environmental Monitoring: Given its broad operating temperature range, the 20011957-01 might be utilized in environmental monitoring equipment to track temperature fluctuations in various settings, such as weather stations, industrial sites, or conservation areas.
- Financial Technology (Fintech): In fintech applications, temperature sensors could potentially play a role in the operation of ATMs or server rooms, ensuring devices and systems operate within safe temperature limits to prevent overheating or system failures.
- Telecommunications: Telecommunication equipment, especially those located in outdoor or varied environments, might benefit from the integration of the 20011957-01 to continuously monitor the temperature and ensure optimal functioning of the equipment.
Note: These applications are conceptual/illustrative and require further analysis and verification for conformity to specific standards and requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, with a significant presence in the Sensors/Transducers domain, especially within Temperature Sensors. The company is well-regarded for its innovation and reliability in engineering high-quality electronic components. TE Connectivity’s portfolio spans a wide range of parts, including a variety of temperature sensors alongside the 20011957-01. These sensors are designed to provide accurate and reliable temperature readings in a multitude of applications across various industries, demonstrating TE Connectivity’s commitment to addressing diverse customer needs.
Where to Find 20011957-01 by TE Connectivity
To source the 20011957-01 temperature sensor by TE Connectivity or to explore alternative parts, findchips.com is an invaluable resource. The website combines comprehensive inventory data from leading distributors, offering up-to-date availability, pricing, and lead times. Interested buyers should consult findchips.com for the most accurate and current information on the availability of the 20011957-01. Historically, distributors such as Master Electronics, Avnet Abacus, DigiKey, and Mouser Electronics have stocked this part. However, for real-time stock levels and pricing, visiting findchips.com directly will yield the most reliable results. Additionally, further exploration of Temperature Sensors can facilitate the discovery of alternate parts from TE Connectivity or other reputable manufacturers that might better suit specific application requirements.