Overview of 2007435-1 by TE Connectivity
The 2007435-1 is a flag HDMI connector designed for PCB mounting applications. This component features a standard HDMI interface with a total of 19 contacts which makes it compatible with a wide range of HDMI devices. The connector is constructed using high-quality materials, including a metal body that enhances durability and provides longevity in various applications. The gold-plated contacts contribute to improved conductivity, offering reliable signal transmission, while ensuring that the connection remains robust over time.
This part is also compliant with RoHS regulations, underlining its suitability for environmentally conscious designs. With a part life cycle coded as active, the 2007435-1 is positioned for continuous availability in the market. Additional attributes of the part include a PCB contact pattern that is staggered for efficient layout on circuit boards and a unique locking mounting option at a right-angle orientation, providing flexibility during the design phase.
With an operating temperature range of -20 °C to 85 °C, this connector can perform effectively in a variety of environmental conditions, making it versatile for multiple applications. The part’s insulator material is polyethylene, which contributes to its overall resilience while also ensuring high insulation resistance of 10,000,000 Ω. Furthermore, the total contact resistance is remarkably low at 20 mΩ, enhancing the component’s reliability.
Industry Applications for 2007435-1
The 2007435-1 connector could potentially be utilized across several industries, stemming from its fundamental design and robust attributes. Below are some illustrative applications where this part might fit well:
- Telecommunications: The durability and reliability of the 2007435-1 might make it suitable for telecommunications equipment, such as routers, switches, or other communication devices. The 19-pin configuration aligns with the connectivity requirements for transmitting high-quality video and audio signals.
- Consumer Electronics: This connector could potentially find its use in consumer electronics like televisions, gaming consoles, and entertainment systems. Its HDMI interface supports high-definition content, making it a good choice for products designed to handle high-quality media.
- Industrial Automation: In industrial settings, the 2007435-1 might be employed in machinery and equipment that require reliable data transmission for monitoring and control systems. The connector’s robust nature supports a long lifecycle in challenging environments.
- Smart Cities: As technologies in smart cities evolve, connections for surveillance systems or public information displays may benefit from this part’s reliable performance and low contact resistance, ensuring seamless integration among various electronic components.
- Audio and Video Systems: The 2007435-1 might also be applicable in advanced audio and video systems, facilitating high-bandwidth signal transfer for both commercial and residential applications.
It is important to note that these potential industry applications are conceptual and illustrative. They require rigorous analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a prominent manufacturer in the field of electronic components, specializing in a wide array of products, including Telecom and Datacom Connectors. With a focus on innovation and quality, the company provides a variety of connectors that are critical for reliable electronic communication. The 2007435-1 is part of TE Connectivity’s extensive lineup, which includes similar parts designed to meet diverse connectivity needs across various applications.
TE Connectivity’s dedication to developing robust and high-quality connectors enhances its reputation within the industry. They cater to sectors like telecommunications, automotive, industrial, and consumer electronics, ensuring that their products are integrated into technology that is essential for modern life.
Research Price and Stock for 2007435-1 by TE Connectivity on Findchips.com
For those considering the purchase of the 2007435-1, it is advisable to research current stock levels and pricing through Findchips. The platform is a reliable source that provides comprehensive information regarding availability across various distributors. Historically, this part has been available at distributors such as:
- New Advantage Corporation
- Master Electronics
- DigiKey
- Mouser Electronics
- Newark
However, it is important to verify current stock status and pricing as it may vary. Additionally, Findchips can help you explore alternate parts in the Telecom and Datacom Connectors subcategory that may also meet your application requirements.