200821-1 by TE Connectivity

Overview of 200821-1 by TE Connectivity

The 200821-1 by TE Connectivity is a keying plug designed specifically for use with Amp M Series Plug & Receptacle Connectors. This component falls under the subcategory of Assembly Items in the broader category of Connector Support. It is made from Nylon (Polyamide66), indicating a focus on durability and performance in diverse environmental conditions. This keying plug is a vital accessory for correct connector alignment and ensuring proper mating between components.

As per its technical specifications, the 200821-1 operates within a broad temperature range, from -55 °C to 105 °C, making it suitable for applications in harsh environmental conditions. It is RoHS compliant, confirming its adherence to environmental standards regarding the restriction of hazardous substances. The product is actively manufactured by TE Connectivity Ltd and is presented in a RoHS-compliant package. Additionally, it has been designated as Reach compliant, signifying its compliance with EU regulations on chemicals. With a factory lead time of 15 weeks and 3 days, as of the current writing, planning for procurement should take this into consideration for project timelines.

Industry Applications for 200821-1

The 200821-1 keying plug, given its operational temperature range and material composition, could potentially find applications across various industries. However, its suitability for specific uses requires careful analysis and verification by engineering and design teams according to industry standards and application requirements. Here are some illustrative use cases:

  • Industrial Automation: In industrial settings, where machinery and equipment operate in demanding conditions, these keying plugs might be used to ensure secure and proper connections between sensors and actuators, mitigating the risk of misalignment and subsequent downtime.
  • Consumer Electronics: Consumer devices that utilize modular connectors, such as home entertainment systems or modular computing devices, could potentially incorporate these keying plugs to ensure accessories or expansion modules are correctly connected, enhancing usability and reliability.
  • Automotive: Although not specified for automotive standards like AEC-Q100, connectors in vehicles for non-critical applications possibly in in-cabin entertainment or information systems might benefit from the alignment accuracy and secure mating provided by these keying plugs.
  • Aerospace and Defense: Given the necessity for precise and reliable connections in aerospace applications, similar keying plugs could be used in non-critical signal and power connections within aircraft, where performance across a wide temperature range is required.

These potential industry applications are conceptual/illustrative and require thorough verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, known for its broad range of components across various applications including Assembly Items and Connector Support. The company manufactures 200821-1, among other similar parts, aligning with stringent industry standards to ensure reliability and performance. TE Connectivity focuses on innovative engineering to meet the complex demands of the electronics industry, offering parts that ensure durability, efficiency, and safety across various sectors. Their portfolio, including the 200821-1 keying plug, showcases their commitment to providing solutions that power today’s advancing technological landscape while anticipating the needs of tomorrow’s challenges.

Where to Find 200821-1 by TE Connectivity

To procure the 200821-1 component for your application, leveraging a platform like findchips.com is optimal. Here, you can access up-to-date inventory information, technical specifications, and pricing from multiple distributors. For the 200821-1 keying plug, historically, distributors including Master Electronics, Avnet Abacus, Chip 1 Exchange, and PEI Genesis have been known to stock this part. However, it’s crucial to check findchips.com for current stock levels and pricing to ensure the best deal and availability. Furthermore, for those seeking alternatives or exploring other Assembly Items offerings by TE Connectivity or other manufacturers, this platform provides an expansive database to cater to your specific needs.

Compare pricing for 200821-1 and other Assembly Items / Connector Support at findchips.com