Overview of 2009890024 by Molex
The 2009890024 is a board connector designed for surface mount deployment and is a part of the Molex SlimGrid product family. This connector features a vertical orientation with an overcap and utilizes a 0.05Au contact finish, which indicates a thin layer of gold. Specifically, it is a 24-position connector with a 1.27mm pitch between terminals. The product falls under the Headers and Edge Type Connectors subcategory of connectors.
This part is characterized by several attributes including a Contact Finish Termination of Matte Tin (Sn) with a Nickel (Ni) barrier and a Contact Material made from brass. It supports environmental and health standards – being compliant with Lead (Pb) free and RoHS directives, and is REACH compliant as well. The ECCN Code for this part is “EAR99”, indicating that it falls under U.S. jurisdiction for export purposes.
Industry Applications for 2009890024
The Molex 2009890024 connector, given its specifications and features, could serve various industry applications, especially where reliable and high-density interconnections are essential. Here are a few industries where this part could potentially be utilized:
- Consumer Electronics: Devices such as smartphones, tablets, or laptops might incorporate connectors like the 2009890024 for internal board-to-board connections. These applications benefit from the connector’s small footprint due to its 1.27mm pitch.
- Telecommunications: Network equipment might utilize such connectors for signal transmission purposes due to the reliable contact material and termination finish, ensuring long-term performance in variable environmental conditions.
- Computing and Data Storage: Servers and storage devices could potentially use this type of connector for board-to-board connections within racks or systems, where space is at a premium and secure data transmission is key.
- Healthcare: Medical devices that require compact, high-reliability connectors for internal circuitry might find this connector suitable due to its compliance with stringent regulatory standards.
- Automotive: Although automotive applications usually have stringent requirements which might potentially be served by such connectors, users need precise component performance analysis to match industry-specific needs before adoption.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Molex
Molex is a widely regarded manufacturer in the field of electronic connectors, offering a vast range of products including Headers and Edge Type Connectors. They provide innovative solutions for various sectors including consumer electronics, automotive, industrial, telecommunications, and more. Molex’s expertise in the design and manufacturing of reliable connectivity solutions is well mirrored in products like 2009890024, which is engineered for durability, performance, and compliance with environmental standards.
Where to Find 2009890024 by Molex
If you are considering the 2009890024 for your requirements, I recommend using findchips.com to check for availability and pricing from various distributors. Historically, this part has been available at distributors such as Chip1Stop, TTI, Avnet Americas, and DigiKey. However, to view current stock levels and get the latest pricing, visiting Findchips would provide the most up-to-date information. Additionally, for alternatives, you could explore Headers and Edge Type Connectors to find similar parts by Molex or other manufacturers.