Overview of 2011602102 by HARTING Technology Group
The 2011602102 by HARTING Technology Group is a board Euro connector featuring 160 contacts arranged in 5 rows, with male right-angle positioning for PCB mounting. This part falls within the electronic components subcategory of Headers and Edge Type Connectors, a critical category that encompasses connectors designed for board-to-board, wire-to-board, or cable-to-board connections. Specifically, this connector has a 0.1-inch pitch and is designed for solder terminal connections, making it a versatile option for creating secure, reliable connections in various electronic applications.
Manufactured by HARTING, a leader in the connectors field, this part adheres to strict industry standards, including DIN 41612 and IEC 61076-4-113, ensuring compatibility and reliability across a broad range of applications. Its gold over nickel contact finish offers excellent conductivity and corrosion resistance, vital for maintaining reliable connections over the product’s lifespan. The connector’s glass-filled polyethylene insulator material provides excellent thermal stability and durability, suitable for applications requiring a wide operating temperature range, from -65 °C to 125 °C. Additionally, its design incorporates 64 ground shield contacts in 2 rows, enhancing signal integrity and electromagnetic compatibility.
Industry Applications for 2011602102
The versatility and robust design of the 2011602102 make it suitable for a wide range of industries. Its characteristics, such as high insulation resistance, dielectric withstanding voltage, and a wide operating temperature range, make it a potential choice for various applications, depending on specific requirements. Here are a few industries that might benefit from the use of this specific connector:
- Industrial Automation: The connector’s durability and the high number of cycles (400 cycles) could be advantageous for automation equipment, which requires reliable connectivity under repetitive mechanical stress. Its extended temperature range and high dielectric withstanding voltage make it potentially suitable for devices operating in harsh environments.
- Computing and Data Storage: Servers and storage devices that need efficient, high-density connections for board-to-board communication might utilize the 2011602102. Its right-angle mounting style facilitates organized, space-efficient board design, critical in compact, high-performance computing infrastructure.
- Consumer Electronics: High-end consumer electronics, such as audio/visual equipment, might also benefit from the compact, efficient design of the 2011602102, especially where space is at a premium and reliable connections are crucial for performance.
- Telecommunications: For telecommunications equipment, where signal integrity and reliability are paramount, the 2011602102’s features, including the 64 ground shield contacts, offer potential benefits in enhancing electromagnetic compatibility and reducing signal distortion.
Note that these potential industry applications are conceptual and require in-depth analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About HARTING Technology Group
HARTING Technology Group is an esteemed manufacturer in the realm of electronic connectors, including Headers and Edge Type Connectors. Known for its innovation and quality, HARTING develops a wide range of connectors that cater to various industries, including automation, transportation, energy, and more. The 2011602102 is just one example of HARTING’s commitment to providing high-quality, reliable connection solutions. HARTING’s products are designed with precision, ensuring they meet the stringent requirements of various applications, from industrial to consumer electronics. HARTING’s portfolio extends beyond simple connectors and includes solutions for networking, data transmission, and power supply, showcasing the company’s broad expertise in connectivity and technology.
Where to Find 2011602102 by HARTING Technology Group
To procure the 2011602102 or explore similar options, potential buyers are advised to visit findchips.com. Through Headers and Edge Type Connectors section, you can discover alternate parts offered by HARTING Technology Group or other manufacturers matching the specific requirements of your projects. Historically, the part has been available through distributors such as Powell Electronics, TME, TTI, Verical, TTI Europe, Future Electronics, RS, Arrow Electronics, Mouser Electronics, DigiKey, and Farnell. However, to access the most up-to-date stock levels, pricing, and potential alternate parts, directly visiting findchips.com is highly recommended. This platform provides a centralized location to compare options and make informed procurement decisions, ensuring you find the best part for your application.