Overview of 2013289-2 by TE Connectivity
The 2013289-2 is a semi-hard tray DDR3 memory socket designed for use in various electronic applications. This component specifically features a 204-position configuration, making it suitable for SODIMM (Small Outline Dual In-line Memory Module) applications. The part is categorized under Headers and Edge Type Connectors, a subcategory within the larger category of Connectors.
The connector employs a cam-in locking mechanism for secure insertion and extraction, enhancing its durability and reliability in various environments. The 2013289-2 is constructed with copper alloy contacts, which are gold-plated to prevent corrosion and ensure a reliable connection over time. The insulation resistance of this component is particularly noteworthy, rated at 50 megohms, which further contributes to its performance in demanding applications.
In terms of physical dimensions, the body breadth measures 0.205 inches, the body depth is 0.53 inches, and the body length is 2.795 inches. This component is designed for surface mount technology (SMT) and supports a mating contact pitch of 0.024 inches. The connector is classified as female and consists of two PCB rows with a total of 204 contacts, making it versatile for various design requirements.
The 2013289-2 is also compliant with RoHS regulations, indicating that it meets strict environmental standards concerning hazardous substances. Its operating temperature range is broad, from -55 °C to 85 °C, allowing it to be utilized in both extreme cold and warmth. As of the current writing, it is classified as an active part, suggesting that it continues to be manufactured and supported by TE Connectivity.
Industry Applications for 2013289-2
Given the specifications and design of the 2013289-2, it might be suitable for several industry applications. The following are some potential use cases:
- Consumer Electronics: The 2013289-2 could potentially be used in laptops and tablets where SODIMM memory modules are required. The solid design with gold-plated contacts might support the reliable performance of memory cards in these devices.
- Telecommunications: It might find application in network equipment, routers, or switches that require high-speed memory connections. The durability, rated for 50 insertion cycles, supports longevity in such demanding roles.
- Industrial Automation: This type of connector could possibly be used in programmable logic controllers (PLCs) or other automated machinery, where reliable and efficient memory connections are critical for operation.
- Aerospace and Defense: While the 2013289-2 is not MIL certified, its specifications could allow it to be examined for use in non-critical aerospace applications where durability and a wide temperature range are important.
- Robotics and Drones: Given the increasing integration of embedded systems within drones, the 2013289-2 could potentially be utilized in these systems to ensure stable and reliable memory management for real-time processing requirements.
These potential industry applications are only conceptual and illustrative; each application would require further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements. Additionally, similar parts might also be used in these applications depending on the project’s needs.
About TE Connectivity
TE Connectivity, known for its extensive range of electronic components, has a significant focus on the design and production of connectors, including Headers and Edge Type Connectors. The company manufactures a variety of parts suitable for diverse applications, including the 2013289-2.
TE Connectivity’s commitment to quality and innovation is evident in its connectors, which are engineered to meet rigorous standards. The company offers a wide portfolio of similar products that fall under the categories of connectors, including various configurations and sizes pertinent to different applications, supplying key markets such as automotive, telecommunications, and industrial automation.
Where to Find 2013289-2 by TE Connectivity
For those looking to purchase the 2013289-2, it is recommended to research through findchips.com for stock availability and pricing. The site provides comprehensive information on electronic components and can assist in locating this part among a wide range of distributors. Notably, the Headers and Edge Type Connectors page can be utilized to explore alternate parts that might be offered by TE Connectivity or other manufacturers.
The 2013289-2 has previously been available through several distributors, including:
- Master Electronics
- Avnet Asia
- DigiKey
- Mouser Electronics
However, please note that availability may vary, and it is essential to check current stock levels and pricing on findchips.com.