2013798-1 by TE Connectivity

Overview of 2013798-1 by TE Connectivity

The 2013798-1 is an industrial USB plug connector kit designed for versatile interconnectivity applications. It features a USB Type A receptacle that adheres to the USB 2.0 standard, making it suitable for a wide range of electronic devices. The connector is designed with a 4-position setup, potentially allowing for reliable data transmission and power supply capabilities.

This part is manufactured by TE Connectivity, a significant player in the field of connectors and interconnect devices. The connector has a cable mount configuration, which means it is designed to be integrated into cables rather than directly onto a printed circuit board. The use of copper alloy for the contact material ensures good electrical conductivity, while the gold plating enhances the durability and reliability of the electrical connection. The component is compliant with RoHS directives, which indicates it does not contain hazardous substances, making it suitable for use in environmentally-sensitive applications.

As of the current writing, the factory lead time for the 2013798-1 connector is approximately 28 weeks and 1 day, which might be a consideration for project scheduling.

Industry Applications for 2013798-1

The 2013798-1 connector could potentially find applications across various industries due to its robust design and compliance with USB standards. Here are some possible industry applications:

  • Industrial Automation: The connector might be used in automated machinery and factory automation systems where reliable data exchange and power connections are crucial. It could connect sensors, controllers, or other automated devices, leveraging its 1.5A rated current for power delivery.
  • Internet of Things (IoT): In IoT applications, the 2013798-1 could facilitate connections between smart devices, gateways, and cloud systems. The USB 2.0 standard supports data rates that could be sufficient for many IoT applications, especially those not requiring extremely high data throughput.
  • Consumer Electronics: This component might also be integrated into various consumer electronics such as USB hubs, chargers, and portable devices. Its compact plug design and ease of assembly could make it appealing for consumer product manufacturers aiming for efficient connectivity solutions.
  • Transportation and Logistics: The connector could locate application in vehicle electronics, aiding in data communication between onboard systems and diagnostic tools, possibly enhancing vehicle performance and maintenance processes.
  • Telecommunications: Telecommunications equipment often requires reliable interconnectivity solutions. The 2013798-1 might be used in devices that require USB connectivity for configuration or maintenance.

These potential applications are conceptual and illustrative and require verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Additional parts within the Other Interconnects category might also be considered for similar use cases, depending on specific project needs.

About TE Connectivity

TE Connectivity is a global technology company known for its comprehensive range of connectivity and sensor solutions across various industries. With a focus on innovation and customer-oriented solutions, TE Connectivity designs and manufactures connectors, sensors, and other critical electronic components that enable data and power transmission in demanding environments.

Within the Other Interconnects category, TE Connectivity offers a variety of products, including USB connectors, RF connectors, and custom connector solutions. The 2013798-1 connector fits within TE’s industrial USB offerings, providing reliable connection solutions for both consumer and industrial applications.

Where to Find 2013798-1 by TE Connectivity

2013798-1, it is recommended to research purchasing options on findchips.com. This platform not only allows comparisons between distributors but also provides insights into stock levels and pricing for the component.

The 2013798-1 has historically been available through several distributors, including:

  • Master Electronics
  • Avnet Asia
  • Mouser Electronics
  • DigiKey

While these distributors may have carried the component, it is important to visit findchips.com for the most current information regarding stock availability and pricing, as this information is subject to change.

Compare pricing for 2013798-1 and other Other Interconnects / Connectors at findchips.com