Overview of 2021601201 by HARTING Technology Group
The 2021601201 is a board Euro connector manufactured by the HARTING Technology Group, specifically designed for the robust and reliable connection in backplane applications. This female receptacle features 160 contacts arranged over five rows with a standardized pitch spacing of 2.54mm, a characteristic offering in the Har-Bus 64 Series. The contacts are designed for press-fit termination, eliminating the need for soldering and leveraging a straightforward and efficient assembly process, ideal for high-density board configurations. Complying with important industry standards, including DIN 41612 and IEC 61076-4-113, the 2021601201 also ensures broad compatibility and reliability across various applications. Furthermore, with both Pb-free and RoHS compliance, it meets current environmental and health standards for electronic components.
Key attributes of the component, such as its 0.63-inch body breadth and 3.736-inch body length, highlight its compact yet versatile design, making it suitable for a wide range of electronic applications where space is at a premium but connectivity cannot be compromised. The connector’s durability is rated at 500 cycles, indicating its ability to withstand multiple connect/disconnect operations without loss of performance. It also boasts an impressive insulation resistance of 1,000,000,000,000 Ω, alongside a dielectric withstanding voltage of 1000VAC, ensuring its reliability and safety in operation.
Industry Applications for 2021601201
The versatility and reliability of the 2021601201 make it potentially suitable for a broad array of industry applications. Despite its specific engineering for certain tasks, it’s important to conduct thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and application-specific requirements. Below are conceptual illustrative uses in various sectors:
- Telecommunications: With its high contact density and press-fit installation that minimizes PCB damage, the 2021601201 might be optimally used in telecom racks and communication gateways where space and reliable connections are critical.
- Industrial Control Systems: The robust design and high insulation resistance could make this connector a potential fit for industrial computing and control units, facilitating reliable data and power transmission between modules in harsh environments.
- Data Centers: The connector’s compact size and durability might suit it for server backplane applications, enabling high-speed data transfer and power distribution within data center racks, where efficient use of space and reliable connectivity are paramount.
- Transportation and Aerospace: Given the 2021601201’s compliance with certain industry standards and its high-performance attributes, it could potentially find applications within transportation infrastructure or aerospace systems, though specific considerations regarding vibrational resilience and environmental sealing would need to be addressed.
Note that these potential industry applications are only conceptual/illustrative and require careful consideration of the part’s specifications and compliance with relevant standards.
About HARTING Technology Group
HARTING Technology Group is a globally recognized leader in the provision of industrial connectivity products and solutions, including a broad range of Headers and Edge Type Connectors. The 2021601201 is a representation of HARTING’s commitment to quality, durability, and innovation in electrical connectivity. Known for their rigorous standards and creative approach to connectivity challenges, HARTING products are widely used across various industries, including manufacturing, transportation, energy, and automation, to name a few.
HARTING’s portfolio encompasses a wide range of connector technologies and configurations, addressing diverse applications from simple board-to-board connections to complex power and signal transmission systems. Their products are distinguished by the use of high-quality materials, precision engineering, and a focus on reliability and environmental sustainability.
Where to Find 2021601201 by HARTING Technology Group
To source the 2021601201, or to research alternatives for your specific application requirements, findchips.com is an invaluable resource. By connecting to Headers and Edge Type Connectors, users can access comprehensive, up-to-date information regarding availability, pricing, and specifications from various manufacturers. Historically, the 2021601201 has been available through distributors such as Powell Electronics, Interstate Connecting Components, TME, and TTI, among others. However, current stock levels and pricing fluctuate, making it essential to visit findchips.com to obtain the most current information for procurement decisions.