Overview of 2021D0309-0 by TE Connectivity
The 2021D0309-0 by TE Connectivity is a robust Communication Cable designed to meet the rigorous demands of both industrial and automotive applications. Manufactured by TE Connectivity, a global leader in connectivity and sensors, this cable falls under the electronic parts subcategory of Wires and Cables within the broader category of Connector Support. This particular model has been tailored for CANBUS systems, a vehicle bus standard designed to allow microcontrollers and devices to communicate with each other within a vehicle without a host computer.
Featuring a wire gauge size of 21 AWG, the 2021D0309-0 is capable of operating within a temperature range of -55 °C to 125 °C, making it exceptionally reliable under extreme environmental conditions. Its compliance with RoHS standards further ensures that it meets the necessary regulatory requirements for hazardous materials, making it a safe and sustainable choice for global applications. The active status of this part’s life cycle code signifies ongoing production and availability, ensuring a reliable supply for industrial requirements. Reach compliance adds an extra layer of assurance for manufacturers concerning chemical regulation compliance.
Industry Applications for 2021D0309-0
Given its specifications and features, the 2021D0309-0 is ideally suited for various industrial applications. While its primary applications are in the telecommunications and automotive sectors, its robust design and compliance standards make it a versatile choice for other industries as well. Worth noting is that these potential applications are conceptual in nature, warranting further analysis by engineering and design teams to ensure compatibility and compliance with specific requirements.
- Telecommunications: Within the telecommunications sector, the 2021D0309-0 might be employed in networking infrastructure, particularly for CANBUS systems employed in network hardware. Its ability to operate at extreme temperatures and its robust design make it a favorable choice for outdoor equipment or devices exposed to harsh environments.
- Automotive: The primary design consideration for CANBUS cables like the 2021D0309-0 is automotive applications. It might be used for in-vehicle communications networks that connect various control systems, such as engine control units, airbag systems, and advanced driver-assistance systems, ensuring reliable performance in conditions that vehicles regularly face.
- Industrial Automation: The 2021D0309-0 can potentially serve in industrial automation environments, connecting sensors, actuators, and control systems. The wide operating temperature range and reliable data transmission capabilities are crucial in production lines or operations where temperature fluctuations are common.
- Medical Equipment: Though not specifically listed as a traditional application, the 2021D0309-0’s robust specifications could make it suitable for medical devices requiring reliable communication capabilities, particularly those used in patient monitoring systems that operate under strict regulatory standards.
Note that these potential applications are conceptual and should be verified by engineering teams for specific projects or devices.
About TE Connectivity
TE Connectivity is a global technology leader in connectivity and sensor solutions that find applications in a diverse range of industries, from automotive to energy, industrial applications, and telecommunications. In the domain of Wires and Cables and overall Connector Support, TE Connectivity has established a reputation for producing high-quality, reliable solutions tailored to meet the demands of challenging environmental and industrial conditions. The 2021D0309-0 is a testament to TE Connectivity’s commitment to engineering excellence, offering a product specifically designed for communication in systems requiring high reliability and environmental resilience.
Where to Find 2021D0309-0 by TE Connectivity
To securely purchase the 2021D0309-0, it is recommended to research through findchips.com, which aggregates data from various distributors to provide up-to-date stock levels and competitive pricing. While historically, this part has been available through distributors such as Master Electronics, Sager, TTI, Heilind Electronics – Europe, TTI Europe, Onlinecomponents.com, Mouser Electronics, and DigiKey, inventory levels and availability can fluctuate.
For those exploring options beyond the 2021D0309-0, the Wires and Cables section on FindChips.com offers a powerful tool to discover alternate parts offered by TE Connectivity or other manufacturers that might better suit specific application requirements. It is always advisable to consult current stock levels and pricing to make an informed procurement decision.