Overview of 202236-7 by TE Connectivity
The 202236-7 from TE Connectivity is a pin contact with a solder termination designed for robust and reliable electrical connections. This component falls within the Type III+ Series, distinguished by its ability to handle power and signal applications effectively. The contact is made from brass with a gold-plated finish, which enhances its conductivity and resistance to corrosion. The gold plating is specified to be 30 microinches thick, ensuring a durable bond and long-lasting performance. This contact is designed to be used with M Series and CPC connectors, broadening its applicability in various connector systems.
Noteworthy characteristics of the 202236-7 include its ability to withstand a vast temperature range, from -55 °C to 150 °C, making it suitable for environments subject to extremes of temperature. Moreover, the contact can carry a rated current of up to 13 A and accommodates a wire gauge of 0 AWG. Its design use is primarily in power and signal settings, reflecting its versatility in electronic applications.
This part assures compliance with major environmental standards, including RoHS (Restriction of Hazardous Substances) and REACH, confirming its suitability for use in various global markets without environmental and health concerns. As of the current writing, the typical factory lead time for this component is 25 weeks and 6 days.
Industry Applications for 202236-7
Given its design and specifications, the 202236-7 could potentially serve multiple industry sectors where high reliability and robustness are required. Here are some potential industry applications:
- Telecommunications: This part might be used in telecommunications equipment where stable and reliable connections are crucial, potentially in the assembly of routers or switches where signal integrity is key.
- Computing and Data Storage: In data centers and computing environments, this pin could be used to ensure secure connections in servers or storage devices. Its ability to handle significant power and signal transmission might be beneficial in high-performance computing applications.
- Internet of Things (IoT): The extensive temperature range and robust gold plating might make this pin particularly suitable for IoT devices exposed to varied environmental conditions. Devices such as smart meters or outdoor sensors could benefit from these attributes.
Note that these possible application scenarios are conceptual and should be verified by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About TE Connectivity
TE Connectivity is a leader in creating highly engineered solutions that help ensure reliable and stable connections across a diverse array of industries. Within the realm of Assembly Items, TE Connectivity offers components like 202236-7, which are essential in creating effective connector systems. TE Connectivity regularly designs and manufactures components that support not just basic connectivity but also advanced technological solutions, making them a crucial provider for sophisticated electronic assemblies.
Where to Find 202236-7 by TE Connectivity
To purchase the 202236-7, prospective buyers should consider researching on findchips.com. This site provides up-to-date pricing, stock levels, and a comprehensive list of distributors currently offering this part. Historically, it has been available from distributors such as Master Electronics, Avnet Abacus, Mouser Electronics, and DigiKey. However, to confirm current availability and competitive pricing, it is recommended to refer to findchips.com. Moreover, this platform can assist in finding alternate parts similar to the 202236-7 under the category of Assembly Items.