Overview of 2022Y1422-9X by TE Connectivity
The 2022Y1422-9X is a communication cable characterized by two conductors and a wire gauge of 22 AWG. This component falls under the subcategory of Wires and Cables, specifically within the broader category of Connector Support. Manufactured by TE Connectivity, this part is actively used in various electronic applications due to its robust construction and compliance with important industry standards.
The construction of the 2022Y1422-9X includes stranded conductors made from copper alloy, providing a desirable balance between conductivity and flexibility. The conductor finish is silver, which can potentially enhance signal transmission capabilities. The cable also incorporates Rayfoam as the insulator material and fluorinated ethylene propylene as the jacket material, both of which may contribute to effective insulation and durability against environmental factors.
In terms of performance, the 2022Y1422-9X exhibits a maximum operating temperature of 200 °C and a minimum operating temperature of -65 °C, making it suitable for a wide range of environments. The cable’s resistance is measured at 0.049 Ω, and it features shielding, which helps to minimize electromagnetic interference. Given its specifications and components, this part is positioned as a reliable choice for various communication and electronic applications.
Industry Applications for 2022Y1422-9X
The 2022Y1422-9X might be applicable in several industries due to its unique characteristics and specifications. Here are a few potential use cases:
- Consumer Electronics: This part could potentially be utilized in devices such as smartphones, tablets, and laptops where reliable communication cables are essential for signal integrity. The construction techniques employed in the 2022Y1422-9X may support high-frequency data transmission.
- Audio and Video Systems: The 2022Y1422-9X might be found in professional audio and video equipment, where the need for shielded, low-resistance cables is critical. Its properties may aid in minimizing signal loss and reducing interference, making it suitable for high-definition audio and video applications.
- Energy and Power Systems: In renewable energy systems, such as solar inverters, the 2022Y1422-9X could be used for communication between components. The ability to operate at high temperatures may support its use in outdoor installations where it might be exposed to variable environmental conditions.
- Robotics and Drones: This cable type may also find applications in robotics and drone technology. The flexibility and lightweight nature of the stranded conductors possibly allow for easier integration into tight spaces and dynamic environments, enhancing overall performance and functionality.
- Entertainment and Gaming: The 2022Y1422-9X might be considered for use in gaming consoles and VR systems, where efficient data transfer is key to user experience. The shielding and resistance characteristics may contribute to stable connections, essential in high-speed applications.
It is important to note that these potential industry applications are only conceptual and illustrative. Detailed analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a company that specializes in connectivity and sensor solutions, with a strong focus on various sectors, including industrial, automotive, and communication applications. Within the realm of Wires and Cables, TE Connectivity offers a wide range of products designed for performance and reliability. The 2022Y1422-9X is one of their offerings that demonstrates their commitment to quality and innovation in connector support solutions.
Similar parts manufactured by TE Connectivity include various types of communication cables that cater to different industry needs. Their extensive portfolio ensures that customers have access to products that meet specific requirements for diverse applications.
Research Price and Stock for 2022Y1422-9X by TE Connectivity on Findchips.com
For those considering the 2022Y1422-9X, it is recommended to research stock availability and pricing through Findchips. The platform provides real-time information on stock levels and pricing from various distributors. Historical availability of the part has included well-known distributors such as Master Electronics, Mouser Electronics, DigiKey, and Arrow Electronics. However, it is essential to verify current stock levels and pricing on Findchips, as these can change frequently.