Overview of 2024100002 by Molex
The 2024100002 by Molex is a USB 3.1 Type C female receptacle connector, designed for surface mount technology with a right-angle mounting style. As part of the Telecom and Datacom Connectors subcategory, this connector is crafted to deliver high-speed communications and power delivery through a single connection. With 24 contacts, it leverages the versatility and efficiency of USB Type C connectivity. The body or shell style is identified as a receptacle, indicating its role as a receiving end for the USB Type C plug.
This connector emphasizes reliability and performance with several key features and attributes. Despite the contact finish mating not being specified, the termination points are treated with gold, suggesting a focus on durability and improved conductive properties. The insulator material is made of polyethylene, a choice that likely enhances the connector’s durability and electrical insulation. Notably, the 2024100002 connector is listed as RoHS compliant but is not Reach compliant, reflecting a commitment to reducing hazardous substances in electronic components while noting the need for adherence to specific regulatory standards for certain substances. This part carries an ECCN code of EAR99 and an HTS code of 8536.69.40.30, aligning with general classifications for electronic connectors and their international trade parameters.
Industry Applications for 2024100002
The following industry applications for the 2024100002 connector are conceptual and illustrate the broad potential of this component in various technology domains. Selection for a specific use case requires thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and requirements.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might potentially incorporate the 2024100002 as part of their charging and data transfer systems. Its USB 3.1 Type C compatibility potentially supports fast data transfer rates and power delivery, enhancing user experience.
- Computing and Data Storage: The connector could be used within desktops, servers, and external storage devices, offering a reliable connection for data transfers and power supply. The high-speed interface it provides might be crucial for efficient data management and access.
- Electronic Manufacturing: This sector could benefit from the incorporation of 2024100002 in the production of electronic components and devices that require high-speed data and power interfaces. The component’s surface mount and right-angle mounting style might simplify assembly processes.
- Telecommunications: Equipment such as routers, modems, and network switches might utilize these connectors to facilitate improved data connectivity and power. The USB 3.1 standard potentially ensures compatibility with a range of devices and high-speed data communications.
- Healthcare: Although not explicitly listed for healthcare or medical imaging applications, similar connectors could potentially find utility in medical devices that require consistent, high-speed data transfer for diagnostics or treatment equipment, provided they meet healthcare industry standards.
These potential industry applications are only illustrative and require thorough validation for compliance with specific operational standards and requirements.
About Molex
Molex stands as a leading manufacturer in the realm of electronic connectors, including a vast range of Telecom and Datacom Connectors. The company has established its reputation through the development of innovative connection solutions that cater to an extensive array of industries and applications. The 2024100002 is among Molex’s offerings that demonstrate its capability in providing high-quality connectors designed for modern data and power transmission needs. With a focus on reliability, performance, and compliance with environmental and safety standards, Molex’s products, including similar parts to 2024100002, are integral to advancing the technology infrastructure across multiple sectors.
Where to Find 2024100002 by Molex
To procure the 2024100002 connector or to explore alternatives within the Telecom and Datacom Connectors category, potential buyers are encouraged to visit findchips.com. This platform provides up-to-date information on stock levels, pricing, and availability from multiple distributors. Historically, distributors such as Avnet Asia, Avnet Abacus, TTI, Avnet Americas, and DigiKey have carried this part, though current availability can vary. Therefore, visiting findchips.com ensures access to the most current data to support informed purchasing decisions.