202S43W102KV4E by Johanson Dielectrics Inc

Overview of 202S43W102KV4E by Johanson Dielectrics Inc.

The 202S43W102KV4E is a multilayer ceramic capacitor designed for surface mount applications. With a capacitance of 0.001 µF (1000 pF) and a rated voltage of 2000 V, this capacitor is suited for high-voltage applications. It features a positive tolerance of 10% and a negative tolerance of 10%, which allows for varying conditions in electronic circuits. The dielectric material used is X7R, known for its relatively stable capacitance over a wide temperature range, making it suitable for applications where temperature stability is crucial.

Dimensions of the 202S43W102KV4E measure 1812 in size code, with a height of 2.79 mm, a length of 4.8 mm, and a width of 3.43 mm. The part is compliant with RoHS standards and marked as Pb-free, ensuring it meets environmental regulations. Additionally, the capacitor’s construction is well-suited for surface mounting, making it easier to integrate into compact electronic assemblies. The temperature characteristics reflect a temperature coefficient of 15% ppm/°C, with an operating temperature range from -55 °C to 125 °C, which is advantageous in various operating conditions.

Industry Applications for 202S43W102KV4E

The 202S43W102KV4E might find utility across various industries, owing to its robust specifications and performance characteristics. Below are some potential industry applications:

  • Telecommunications: In telecommunications equipment, the capacitor could be used in RF circuits, possibly helping to stabilize voltage and filter noise due to its high voltage rating and small form factor.
  • Automotive: In automotive electronics, while compliance with AEC-Q100 standards is not specified, this capacitor might be beneficial in various automotive control modules or sensor systems where high reliability is essential.
  • Consumer Electronics: In consumer electronic devices, it might be employed in power supply circuits to help manage voltage levels and ensure stable operation.
  • Industrial Automation: The capacitor could potentially be used in automation control systems where durability and operating temperature tolerances are crucial for maintaining performance.
  • Aerospace and Defense: Although it does not explicitly mention military-grade standards, the high reliability required in aerospace applications may find the 202S43W102KV4E useful in communication systems or control circuits under harsh conditions.

These potential industry applications are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Johanson Dielectrics Inc.

Johanson Dielectrics Inc. specializes in the manufacturing of passive electronic components, particularly ceramic capacitors. Their product offerings include a wide range of capacitors suitable for various applications, from consumer electronics to industrial and automotive uses. The 202S43W102KV4E is one example of their multilayer ceramic capacitors designed to provide reliable performance in demanding conditions. Johanson Dielectrics aims to offer components that meet stringent quality and reliability standards, making them a potential candidate for multiple applications in electronic designs. Similar parts from Johanson Dielectrics may also include other multilayer ceramic capacitors with varying capacitance values and voltage ratings.

Research Price and Stock for 202S43W102KV4E by Johanson Dielectrics Inc on Findchips.com

For those looking to procure the 202S43W102KV4E, it is advisable to research current stock levels and pricing at Findchips. This platform provides an array of electronic components, including ceramic capacitors like the Ceramic Capacitors category, where alternate parts may also be available from Johanson Dielectrics Inc. or other manufacturers. Distributors that have previously stocked this part include Chip 1 Exchange, Bristol Electronics, Quest Components, and Farnell. However, it’s important to verify current availability and pricing through Findchips, as stock levels can change frequently.

Compare pricing for 202S43W102KV4E and other Ceramic Capacitors at findchips.com