Overview of 2030-23T-SMLF by Bourns Inc.
The 2030-23T-SMLF by Bourns Inc. is a surge protection circuit designed to safeguard telecommunications equipment from voltage surges. As a Gas Discharge Tube (GDT) suppressor, it features a three-electrode configuration and is capable of withstanding surges of up to 4kA. The specified operating voltage for this component is 185V. Compliance with RoHS standards ensures that it meets the requirements for harmful substance restrictions, making it suitable for global applications. Packaged in a surface mount design, it facilitates easy integration into circuit boards, with a bulk packaging option available under the alternative designation.
This component is characterized by its industrial temperature grade, operating effectively across a wide temperature range from -40 °C to 90 °C. It also boasts an unspecified round package body with a special shape and no lead terminal form. Its moisture sensitivity level of 1 signifies that it has minimal moisture sensitivity, allowing for broader storage and handling conditions. The 2030-23T-SMLF comes with a factory lead time of 4 weeks as of the current writing, indicating the time required for Bourns Inc. to fulfill an order from the time it is placed.
Industry Applications for 2030-23T-SMLF
The versatility and robust performance of the 2030-23T-SMLF make it suitable for a wide range of industry applications. While specific applications should always be validated by engineering and design teams, here are some potential use cases for this surge protector:
-
Telecommunications: Given its classification within the Telecom Protection Circuits subcategory, the 2030-23T-SMLF might potentially be employed in safeguarding infrastructure and devices within the telecommunications sector. This could include protection for telephone exchanges, broadband modems, and cell towers from voltage surges that can occur due to lightning strikes or power fluctuations.
-
Computing and Data Storage: Devices and systems responsible for computing and storing large volumes of data could benefit from the inclusion of this protective component. Data centers, server farms, and even personal computing devices might utilize the 2030-23T-SMLF to prevent damage from electrical surges, thereby ensuring data integrity and system reliability.
-
Internet of Things (IoT): IoT devices, which often operate in diverse and volatile environments, might incorporate the 2030-23T-SMLF for enhanced protection against unexpected electrical surges. This application could extend to smart home devices, environmental monitoring equipment, and industrial IoT sensors, protecting them from potential damage and prolonging their operational lifespan.
-
Education and Research: Laboratories and research facilities that use sensitive electronic equipment could potentially benefit from the surge protection offered by the 2030-23T-SMLF. By integrating this component into their devices or infrastructure, researchers can safeguard their experiments and data from the adverse effects of electrical surges.
It is important to note that these potential industry applications are only conceptual/illustrative and require detailed analysis and verification by qualified engineering and design teams to ensure compliance with relevant standards and specific application requirements.
About Bourns Inc.
Bourns Inc. is a globally recognized manufacturer of electronic components, specializing in products such as resistors, potentiometers, inductors, and circuit protection devices, among others. Within the realm of Telecom Protection Circuits, Bourns demonstrates significant expertise and innovation, exemplified by the 2030-23T-SMLF and similar parts. These components are designed to meet the rigorous demands of modern telecommunications systems, offering reliability and performance that support the critical infrastructure of our interconnected world. Bourns’ commitment to quality and sustainability is evident in its compliance with RoHS and REACH standards, ensuring that its products are not only effective but also environmentally responsible.
Where to Find 2030-23T-SMLF by Bourns Inc
If you are looking to procure the 2030-23T-SMLF, findchips.com offers a comprehensive platform to check current stock levels and pricing from a range of distributors. While the part has historically been available from distributors such as Master Electronics, Avnet Americas, Onlinecomponents.com, Mouser Electronics, Avnet Abacus, and DigiKey, availability can fluctuate. To explore alternate parts within the Telecom Protection Circuits category that might be offered by Bourns Inc. or other manufacturers, findchips.com provides a user-friendly search and comparison tool that can help you find the right component for your needs.