Overview of 2030-42T-SMLF by Bourns Inc.
The 2030-42T-SMLF by Bourns Inc. is a Surge Protection Circuit designed for robust defense against transient voltages and surges. It forms part of the wider 2030-Xxt-Sm Series and features a Gas Discharge Tube (GDT) technology with a fast-acting response. The part is characterized by a DC breakover voltage of 135V, with an impulse discharge current capacity of 4KA, facilitating effective protection in high-surge environments. The part’s impulse sparkover voltage stands at 850V. It comes in a SMD (Surface-Mount Device) form factor, making it suitable for compact and dense circuit designs. This component complies with ROHS standards, ensuring it meets current environmental and safety regulations.
Attributes like a maximum operating temperature of 90°C and a minimum of -40°C, coupled with Moisture Sensitivity Level 1, emphasize its durability and reliability in a range of climatic conditions. The component’s industrial temperature grade and compliance with REACH further reinforce its suitability for use in regulated environments. As indicated in the part data attributes, this product has a lifecycle label of ‘Active’, making it a viable choice for current and future designs.
Industry Applications for 2030-42T-SMLF
The 2030-42T-SMLF is potentially suited to various industry applications, leveraging its protective capabilities against voltage surges. Below are some suggested use cases in specific industries, illustrating hypothetical applications while emphasizing the need for further engineering evaluation for specific uses:
- Telecommunications: In telecom infrastructure, devices often face exposure to electrical surges. This component might be utilized in protecting communication lines or networking equipment from surge damages, thereby ensuring reliability and continuity in communications services.
- Internet of Things (IoT): IoT devices, which are increasingly deployed in diverse environments, could benefit from the robust surge protection provided by the 2030-42T-SMLF. This might include IoT applications in smart cities or industrial IoT setups where reliability is critical.
- Computing and Data Storage: Data centers and server rooms where equipment must be protected from electrical anomalies might incorporate this component to safeguard sensitive data processing hardware from unexpected voltage spikes.
Note: These potential applications are conceptual and require thorough verification by engineering teams to ensure compliance with specific industrial standards and application requirements.
About Bourns Inc.
Bourns Inc. is a notable player in the field of Telecom Protection Circuits, with its products widely acknowledged for their quality and reliability. The company specializes in components that offer protective solutions in telecommunication circuits, encompassing a range of parts similar to the 2030-42T-SMLF. Bourns’ portfolio extends beyond just surge protection devices, covering various aspects of circuit protection which is essential in safeguarding electronic equipment from over-voltage, over-current, and other hazardous conditions. Their commitment to compliance with international standards like ROHS and REACH in their product designs underscores their dedication to environmental safety and regulatory alignment.
Where to Find 2030-42T-SMLF by Bourns Inc
To purchase the 2030-42T-SMLF, one should consider exploring options on findchips.com. This online platform provides access to current stock levels and competitive pricing and allows for comparison among varied distributors. Historically, this part has been available from distributors such as Master Electronics, Avnet Abacus, Onlinecomponents.com, RS, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, availability can fluctuate, and it is advisable to verify real-time availability and pricing directly on findchips.com. For alternatives or similar parts, exploring other Telecom Protection Circuits can be beneficial.