Overview of 2036-07-SM-RPLF by Bourns Inc.
The 2036-07-SM-RPLF is a Telecom, Surge Protection Circuit, characterized by its application in safeguarding sensitive telecommunication circuits from transient events like power surges. Manufactured by Bourns Inc., this Gas Discharge Tube (GDT) integrates several critical features for efficient surge protection. It falls within the Mini-Trigard 2036-Xx-Sm Series, designed with a compact surface mount device (SMD) form, making it ideal for high-density board layouts where space is at a premium.
Key specifications include an impulse discharge current rating of 20Ka and a breakover voltage maximum of 75V, offering robust protection capabilities. The component also boasts an impulse sparkover voltage of 525V. The product is RoHS compliant, adhering to the latest environmental standards by avoiding hazardous substances in its fabrication. With a package described as having a special shape and bearing a Matte Tin (Sn) terminal finish, it ensures a reliable connection to the PCB. This part has an active part life cycle status according to its listing and a moisture sensitivity level of 1, indicating its resilience against moisture-induced damages during storage and installation.
Industry Applications for 2036-07-SM-RPLF
The comprehensive protection capabilities of the 2036-07-SM-RPLF make it suitable for a variety of industry applications, particularly where durable and reliable surge protection is critical. While several industries stand to benefit from this technology, it is essential to note that its application in any industry should be verified by engineering and design teams to ensure compliance with industry standards and specific application requirements.
- Telecommunications: Given its design for telecommunication circuits, this part might be utilized in protecting infrastructure equipment, such as routers, switches, and base stations, from voltage surges that can result from lightning strikes or power grid fluctuations. The high impulse discharge current capability helps safeguard sensitive components against severe transient events.
- Space Technology: For space applications, components need to withstand extreme conditions, including the potential for high-voltage transients. This part’s robust design potentially makes it suitable for satellite communication systems, where reliability and performance under extreme conditions are critical.
- Aerospace and Defense: Aircraft and defense systems often involve critical communications equipment that must operate flawlessly under challenging circumstances, including exposure to surges. The robust specifications of the 2036-07-SM-RPLF could make it a candidate for these applications, offering protection to onboard communication systems.
- Industrial Controls: Industrial environments are fraught with electrical noise and potential surge events. This GDT could be used to protect control systems, sensors, and communication lines within industrial control panels, ensuring operational reliability.
Note that these potential industry applications are only illustrative/conceptual and require thorough analysis and verification by engineering and design teams for compliance with industry standards and specific application needs.
About Bourns Inc.
Bourns Inc. is a global manufacturer known for its innovative components used across various electronics industries, including but not limited to automotive, consumer electronics, and telecommunications. When it comes to Telecom Protection Circuits, Bourns demonstrates its prowess by offering an array of solutions designed to protect sensitive electronic equipment from voltage surges and spikes. The 2036-07-SM-RPLF is part of Bourns’ extensive portfolio in telecom protection solutions, illustrating the company’s commitment to developing technology that addresses the need for robust electronic protection in telecommunications and beyond.
Where to Find 2036-07-SM-RPLF by Bourns Inc
Procuring the 2036-07-SM-RPLF and identifying suitable distributors require a reliable source of information. Our platform, findchips.com, serves as an invaluable resource for researching Telecom Protection Circuits, including those offered by Bourns Inc. and other manufacturers. Historically, this part has been available from several distributors, including New Advantage Corporation, Master Electronics, LCSC, Chip1Stop, and large electronic component distributors like Mouser Electronics, Digi-Key, and Newark. However, to get current stock levels and the most competitive pricing, visiting findchips.com is highly recommended, as distributor inventories and pricing can vary significantly over time.