Overview of 2036-15-SM-RPLF by Bourns Inc.
The 2036-15-SM-RPLF by Bourns Inc. is a Gas Discharge Tube (GDT) surge protector, designed for use in telecommunications and other high transient environments. This component belongs to the Mini-Trigard 2036-XX-SM Series, featuring a DC breakover voltage of 150V. It is tailored to manage impulse discharge currents up to 20KA and has an impulse sparkover voltage of 500V. The product conforms to RoHS standards, assuring compliance with European health, safety, and environmental protection legislations.
This surge protector’s configuration includes a 3 Terminal SMD (Surface-Mount Device) package style, which is widely recognized for its reliability in compact space requirements. The operating temperature ranges from -55 °C to 85 °C, making it versatile for varying climatic conditions. Furthermore, the impressive moisture sensitivity level of 1 showcases its robustness against environmental humidity. The peak reflow temperature tolerance at 260°C ensures it can withstand the typical soldering heat in electronic assembly processes.
Industry Applications for 2036-15-SM-RPLF
The 2036-15-SM-RPLF surge protector’s features potentially allow for versatile applications across multiple industries, especially where robust surge protection is crucial. Below are examples of industries that could benefit from incorporating this device:
- Telecommunications: In the telecommunications sector, products like the 2036-15-SM-RPLF could potentially be used in protecting communication lines and equipment from high-voltage transients, thus ensuring reliability and longevity of service.
- Consumer Electronics: Devices such as computers, home entertainment systems, and other personal electronics featuring delicate digital components may benefit from the protection offered against sudden voltage spikes.
- Industrial Automation: Automated systems and manufacturing plants can utilize such surge protectors to safeguard sensitive circuitry and machinery from external electrical disturbances that may cause downtime or damage.
- Computing and Data Storage: Data centers with extensive networking equipment, servers, and storage units, which are highly susceptible to electrical surges, might use these devices to avoid potential data loss or hardware failure.
- Electronic Manufacturing: During the manufacturing of electronic devices, integrating such surge protection elements can enhance the end-product’s durability against transient voltages encountered during usage.
Note that these potential industry applications are illustrative and require analysis and verification by engineering and design teams to ensure compatibility with specific industry standards and target application requirements.
About Bourns Inc.
Bourns Inc. is a prominent manufacturer within the electronic components industry, specializing not only inTelecom Protection Circuits but across a spectrum of Telecommunication Circuit solutions. Bourns’ dedication to innovation and reliability is evident in their products, such as the 2036-15-SM-RPLF, which reflect advanced technological developments in enhancing circuit safety and efficiency. Bourns routinely provides solutions that address stringent needs for voltage and current management, specifically attuned to the rigorous demands of both the telecommunications industry and broader electronics sectors.
Where to Find 2036-15-SM-RPLF by Bourns Inc
To procure the 2036-15-SM-RPLF or explore alternatives within theTelecom Protection Circuits category, findchips.com serves as a comprehensive resource. This platform can aid in comparing prices and checking current stock levels from a variety of distributors. Historically, this part has been available from distributors such as Master Electronics, Avnet Abacus, and DigiKey amongst others. Owing to dynamic stock and pricing changes, visiting findchips.com will provide the most current availability and pricing information.