Overview of 2041262-1 by TE Connectivity
The 2041262-1 is a mini PCI Express connector designed to facilitate connections in various electronic applications, particularly in scenarios that require a compact and reliable interface. Manufactured by TE Connectivity, this part features a receptacle style with a right-angle mounting configuration. Its physical dimensions include a body length of 1.177 inches, a breadth of 0.268 inches, and a depth of 0.267 inches, making it suitable for space-constrained environments.
As a header and edge type connector, the 2041262-1 is notable for its robust design, supporting a total of 52 contacts arranged in two rows. The connector employs a bellowed type contact style and is designed for surface mount termination, which can be beneficial for automation in the assembly process. Operating temperature ranges from -55 °C to 85 °C, providing versatility across different environments.
This part is also ROHS compliant, indicating that it meets specific environmental standards regarding hazardous materials. Additionally, the connector is designed for general-purpose use, making it a suitable choice for a variety of applications. Note that the information provided is as of the current writing and reflects the component’s active life cycle status.
Industry Applications for 2041262-1
The 2041262-1 could be utilized in several industry applications, primarily due to its compact design and robust specifications. Some industry applications include:
- Internet of Things (IoT): The connector might play a crucial role in IoT devices where space is at a premium. Devices such as smart home sensors or connected appliances may require such connections to facilitate data transfer and power management.
- Consumer Electronics: In consumer electronic products like laptops, tablets, or portable gaming devices, the 2041262-1 could serve as an essential component for connecting internal modules. Its small form factor and reliability make it suitable for devices requiring efficient space utilization.
- Aerospace and Defense: Although the part itself may not have specific military standards listed, it potentially could find use in aerospace applications where low weight and compactness are critical. Systems such as avionics assemblies or satellite communications may benefit from the connector’s attributes.
- Telecommunications: The part might be utilized in telecommunications equipment, supporting connections for networking devices or interface modules, where efficient data transfer is necessary.
- Robotics and Drones: In robotics applications, the connector could be an important element in control systems or sensor assemblies, necessitating a compact and reliable interface for optimal operation.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a significant player in the connectors industry, specializing in various types of connectors, including headers and edge type connectors. The company’s commitment to innovation and quality is reflected in the design of the 2041262-1 mini PCI Express connector alongside a wide range of similar components. TE Connectivity’s portfolio includes connectors designed for high performance in demanding environments, emphasizing durability and longevity.
Their focus on research and development allows them to produce connectors that meet or exceed industry standards, catering to various markets, including telecommunications, automotive, industrial, and consumer electronics. Through consistent adherence to quality and compliance standards, TE Connectivity continues to provide reliable solutions for its customers.
Research Price and Stock for 2041262-1 by TE Connectivity on Findchips.com
For those interested in purchasing the 2041262-1, it is advisable to check availability and pricing on Findchips.com. This platform offers real-time stock levels and alternate options within the Headers and Edge Type Connectors category, which might include parts from TE Connectivity or other manufacturers.
Historically, this connector has been available from a range of distributors, including:
- New Advantage Corporation
- Master Electronics
- DigiKey
- Arrow Electronics
However, it is crucial to visit Findchips to verify current stock levels and obtain the most accurate pricing information.