Overview of 2041441-2 by TE Connectivity
The 2041441-2 Digital Audio Connector, specifically a Display Port connector, designed and manufactured by TE Connectivity, which falls under the electronic parts subcategory of Telecom and Datacom Connectors within the broader category of Connectors. This particular model is a Telecom and Datacom Connector that features 20 contacts, a straight orientation for mounting, and solder terminal connections, indicating its suitability for stable and reliable electrical connections within telecom and datacom systems. The receptacle type connector is distinguished by its black insulator color and is made from liquid crystal polymer, a material known for its good temperature resistance and mechanical strength. Notably, this component is ROHS compliant and REACH compliant, aligning with current environmental and health standards. It’s important to note this part is marked obsolete, but the demand for such connectors in specific applications remains due to their proven reliability and performance.
Industry Applications for 2041441-2
The versatile nature of the 2041441-2 connector makes it potentially an excellent choice for various industry applications. Some of the sectors and applications where this part could be highly beneficial include:
- Environmental Monitoring Systems: The durability and operational temperature range of -40 °C to 85 °C may suit outdoor or variable condition monitoring equipment.
- Industrial Automation: The secure solder terminal connection and board lock mounting option provide a robust solution for industrial environments that demand reliability.
- Audio and Video Systems: The general-purpose design and capability to transmit signal at 0.5 A rated current make it suitable for connections within professional AV systems.
- Agriculture Technology: Given the rise in tech-driven farming solutions, this connector could find its use in devices that monitor crop health or automate processes.
- Virtual Reality (VR), Augmented Reality (AR), and Vision Systems: These innovative technologies may benefit from the connector’s reliable and high-quality signal transmission capabilities.
- Renewable Energy Systems: The environmental compliance and operational temperature range align with the demands of renewable energy applications, such as solar or wind power converters.
- Automotive: Although not specifically designed for automotive use, the strength and reliability of the connector may be suitable for non-critical functions within vehicle electronics.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, highly regarded for their innovative approach and product reliability across a wide range of industries. Within the realm of Telecom and Datacom Connectors, TE Connectivity designs and manufactures an extensive portfolio of products, including but not limited to the 2041441-2. Their components are recognized for meeting stringent quality standards, providing high performance in demanding applications. TE Connectivity’s commitment to sustainable manufacturing practices, along with their ability to offer connectors that are both ROHS and REACH compliant, underscore their role as a forward-thinking manufacturer in the electronics industry.
Where to Find 2041441-2 by TE Connectivity
For those looking to source the 2041441-2 connector, our platform findchips.com provides an excellent starting point. We not only offer up-to-date stock levels and pricing from a variety of distributors but also present alternative parts that might match your requirements. Our Telecom and Datacom Connectors section is an invaluable resource for comparing other TE Connectivity components or finding other manufacturers’ equivalents. Distributors with historical availability of 2041441-2 include Perfect Parts Corporation, Master Electronics, Farnell, element14 Asia-Pacific, and many others listed above. However, availability can fluctuate, so we recommend checking our site for the most current information.