Overview of 2041517-1 by TE Connectivity
The 2041517-1 is a Mini USB connector that conforms to the USB 2.0 standard. It is a receptacle type connector, featuring a total of 5 positions. Specifically designed for through-hole mounting, this vertical orientation connector has become an integral component in various electronic applications. The connector is made from a combination of polyamide insulator material, which is black in color, and phosphor bronze for the shell, which is coated with tin for enhanced durability.
With a rated current of 1 A and an operational temperature range between -40 °C and 85 °C, the 2041517-1 is suitable for general-purpose applications. It boasts a durability rating of 5000 cycles, indicating the connector’s substantial lifespan under typical conditions. Importantly, it is compliant with several industry standards, including RoHS and REACH regulations, making it an environmentally friendly choice for manufacturers.
As of the current writing, the factory lead time for this part is noted as 16 weeks and 3 days. This information is crucial for engineers and procurement professionals to consider when planning their projects and timelines.
Industry Applications for 2041517-1
The 2041517-1 connector could find use across several industries due to its versatile nature and compliance with key standards. Here are a few potential applications:
- Telecommunications: The 2041517-1 might be utilized in telecommunications equipment, such as modem connections and network devices, where reliable USB connectivity is essential. The connector’s vertical orientation and durability could ensure stable connections for devices that require frequent plugging and unplugging.
- Consumer Electronics: In various consumer electronics like digital cameras, portable hard drives, and gaming consoles, the connector might serve as a reliable interface for power and data transmission. Given its compliance with USB 2.0 standards, it could potentially support high-speed data transfer needs in these devices.
- Computing and Data Storage: The connector could be found in computing devices such as laptops and desktop computers for peripheral connections. Its robust build and high cycle durability could enable consistent performance in environments that require regular connectivity changes.
- Industrial Automation: The 2041517-1 might also be applicable in industrial automation systems, where USB connections facilitate machine-to-machine communication. Its wide operating temperature range could make it suitable for deployment in varying environments, from factory floors to remote settings.
- Smart Cities: This connector might potentially be used in smart city infrastructure, including IoT devices that require efficient communication and data collection capabilities. Due to its robust nature, it could aid in operational reliability in urban applications.
These potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure adherence to specific industry standards and requirements before implementation.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, providing a wide range of products across multiple sectors, including Telecom and Datacom Connectors. The company is recognized for its innovation and commitment to quality, producing a variety of connector types and related components. The 2041517-1 is part of their extensive portfolio of USB connectors designed for reliable performance in diverse applications.
In addition to the 2041517-1, TE Connectivity manufactures similar connectors aimed at meeting the evolving demands in data communication and connectivity solutions. Their products are designed with a focus on quality, performance, and compliance with relevant industry standards, making them a trusted choice for engineers and design teams.
Research Price and Stock for 2041517-1 by TE Connectivity on Findchips.com
For those interested in the 2041517-1, it’s advisable to research current stock levels and pricing on Findchips.com. This platform provides comprehensive listings from various distributors that might carry this part, making it easier to compare prices and availability.
Historically, the 2041517-1 has been available through several distributors, including Master Electronics, DigiKey, Mouser Electronics, and Newark. However, availability may vary, so checking Findchips for the most current information is recommended.