204351-1 by TE Connectivity

Overview of 204351-1 by TE Connectivity

The part in question, 204351-1 by TE Connectivity, is a D-Sub socket contact designed for crimp termination and works with wire gauges ranging from 28-22 AWG. Compliant with significant standards such as RoHS, it is made from a copper alloy, ensuring good electrical and thermal conductivity. As a designated Military Connector Accessory, the part features military conformance (MIL Conformance: YES), which affirms its suitability for military and defense applications. This component is designed for use in signal applications, is part of the AMPLIMITE series, and supports an operating temperature range from -55 °C to +125 °C. The specified contact supports a current rating of 5 A.

With its status being ‘Active’ as per its Part Life Cycle Code, the 204351-1 ensures ongoing production and availability. This particular component has a factory lead time of 26 weeks as of current writing, making it essential for procurements and project planning to account for this lead time.

Industry Applications for 204351-1

The versatile and robust build of 204351-1 makes it potentially suitable for a range of industries where reliability and compliance to strict standards are crucial. Below are some industries where this part might find utility:

  • Aerospace and Defense: Given its MIL Conformance, 204351-1 can potentially be used in military equipment and aerospace applications, where components must endure extreme environmental conditions and provide dependable performance.
  • Telecommunications: The component’s ability to be used in signal applications might make it suitable for various signal transmission devices in telecommunications, though further evaluation would be required to determine specific suitability.
  • Industrial Automation: The robustness provided by 204351-1’s temperature range and current capacity could potentially make it a candidate for use in industrial automation systems, where durability and reliability are significant assets.
  • Computing and Data Storage: The part’s use in signal applications might suggest potential utilization in computing infrastructure, particularly in secure military-grade systems requiring stringent reliability standards.
  • Electronic Manufacturing: As a common component in constructing durable and reliable electronics, the part may potentially fit into a variety of electronic manufacturing processes.

Please note: the potential industry applications listed are conceptual and need to be validated by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a leading technology company known for its diverse range of products including connectors, sensors, and various electronic components. Within the sphere of Military Connector Accessories, TE Connectivity is recognized for its high-quality standards and comprehensive solutions, contributing critical designs such as the 204351-1 among others. This detailed attention to material and functional standards, such as using copper alloy for enhanced conductivity and durability, underlines TE Connectivity’s commitment to providing robust components for demanding environments.

Where to Find 204351-1 by TE Connectivity

To procure the 204351-1 component, consider using a specialized aggregator such as findchips.com. On this website, you can easily compare pricing and availability from various distributors. Historically, this part has been stocked by distributors including Master Electronics, TTI, Mouser Electronics, and Arrow Electronics. However, for up-to-date information on stock levels and pricing, please refer to the Military Connector Accessories page on findchips.com where alternatives from TE Connectivity or other manufacturers may also be available.

Compare pricing for 204351-1 and other Military Connector Accessories / Connector Support at findchips.com