Overview of 204370-2 by TE Connectivity
The 204370-2 is a D-sub contact pin designed to provide reliable electrical connections in a variety of connector configurations. Specifically, it is used with TE Connectivity’s Amplimite 90 series connectors. This part supports a wire size range from 28 to 22 AWG (American Wire Gauge), which indicates the flexibility in the sizes of wires it can accommodate. The contact is made from a copper alloy and features a gold-plated finish to enhance conductivity and resist corrosion. The ‘gold plated contacts’ are specifically beneficial for applications where superior performance and longevity are required due to their excellent resistance to oxidation.
TE Connectivity, the manufacturer, has positioned this item as part of their rigorous compliance portfolio, evidenced by its RoHS (Restriction of Hazardous Substances) compliance. The 204370-2 is currently listed as an active part in the manufacturing lifecycle, according to its ‘Part Life Cycle Code’, and it has a specified ‘Factory Lead Time’ of 16 weeks and 5 days as of the current writing date. The pin is specifically crafted to function within a broad temperature range (-55°C to 125°C), making it suitable for diverse operating environments.
Industry Applications for 204370-2
The 204370-2 pin contact, considering its specifications and characteristics, could be potentially beneficial across various industry applications. This suitability stems from its technical attributes like the robust operating temperature range and its high-quality gold plating. Below are some industry applications where this part could be suitably utilized:
- Telecommunications: In telecom systems, reliability and signal integrity are paramount. The corrosion-resistant gold plated contacts could ensure longer service life and consistent performance, essential for applications like switches and routing equipment that require continuous operations.
- Consumer Electronics: Gadgets like high-performance computing devices and gaming consoles, which demand consistent electrical connectivity, might incorporate such pins within their connectors. The wide wire gauge range supported by the 204370-2 allows flexibility in the choice of internal wiring, adapting to various designs and functionalities.
- Industrial Automation: Automated machinery and control systems, which often operate in extreme conditions and require robust componentry, could benefit from the 204370-2’s temperature resilience and durability provided by the copper alloy and gold plating.
It should be noted that these potential industry applications are conceptual and need thorough analysis and verification by engineering and design teams to adhere to specific application requirements and industry standards.
About TE Connectivity
TE Connectivity is a global technology leader known for its innovative and high-quality electronic components, particularly in the domain of connectors and Assembly Items. The company manufactures a variety of components such as the 204370-2, which are integral to myriad electronic assembly systems. TE Connectivity’s products are recognized for their reliability and efficiency in providing connectivity and sensor solutions across various industries. They offer a broad range of connector accessories to cater to diverse applications, reinforcing their commitment to innovation and adherence to stringent industry standards.
Where to Find 204370-2 by TE Connectivity
To source the 204370-2 D Sub contact pin, potential buyers should refer to findchips.com. On this platform, you can readily access up-to-date information on stock availability and pricing from various distributors. Historically, this part has been available from distributors such as New Advantage Corporation, Master Electronics, and Mouser Electronics, among others. Still, checking findchips.com is recommended to obtain current details. Additionally, for those looking for alternatives to the 204370-2 or other Assembly Items manufactured by TE Connectivity or other vendors, the Assembly Items link can be utilized to explore more options.