Overview of 20449-001E-03 by I-PEX Co Ltd.
The 20449-001E-03 is an RF MHF Connector, characterized as a male, board mountable component with surface mount terminals in a receptacle format. Specifically, it falls under the MHF 4 Receptacle type, which is designed to handle miniature high frequency signals. Being part of the subcategory of Other RF Connectors, this component is essential for enabling RF connectivity within complex electronic systems. The receptacle’s body style is straightforward and built for efficient surface mounting, which simplifies its integration into various electronic assemblies. The connector is a general-purpose component with snap coupling type, facilitating reliable and quick connections without the need for tools.
Industry Applications for 20449-001E-03
The 20449-001E-03, with its specifications and features, potentially suits a variety of applications across different industries. These industries require robust and reliable RF connections for varying functionalities. Here are some potential applications:
- Telecommunications: In telecommunications, this connector could potentially be used in networking equipment such as routers and switches, which require dependable RF interfaces for signal integrity. The snap coupling feature might ensure quick and secure mating, crucial in environments where equipment needs frequent upgrades or maintenance.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might incorporate this connector for their internal RF functionalities. The compact and surface-mountable design contributes to the miniaturization of modern consumer electronics.
- Computing and Data Storage: High-frequency data transfer in server farms and data storage units might benefit from the reliable RF connectivity provided by such connectors. In environments where data integrity and transmission speed are critical, the secure and efficient signal transmission properties of the MHF 4 Receptacle could be invaluable.
Note: The use cases discussed above are conceptual and illustrative. An engineering and design team’s analysis and verification are essential to ensure that the part meets specific industry standards and application requirements.
About I-PEX Co Ltd.
I-PEX Co Ltd. specializes in the manufacture of precision connectors for use in a variety of electronic applications, including RF communications. The company’s expertise in producing reliable, high-quality connectors, such as the 20449-001E-03, is well-regarded in the electronics industry. This particular part, along with other similar components created by I-PEX, are designed to meet general-purpose needs as well as specific demands of sophisticated electronic architectures. The company focuses on innovation and performance in its RF connector solutions, ensuring they meet the dynamic and evolving needs of the technology sectors.
Where to Find 20449-001E-03 by I-PEX Co Ltd
To purchase the 20449-001E-03, one should consider visiting findchips.com for the most up-to-date availability and pricing from various distributors. Traditionally, this part has been available through distributors such as Chip1Stop, Quest Components, Future Electronics, and DigiKey. However, to check the current availability or similar parts from I-PEX Co Ltd or other manufacturers, explore the Other RF Connectors section at findchips.com.